SBC8018 AM1808 Single Board Computer with 4.3inch LCD

Manufactured By:Embest
SBC8018 AM1808 Single Board Computer with 4.3inch LCD SBC8018 AM1808 Single Board Computer with 4.3inch LCD
SBC8018 AM1808 Single Board Computer with 4.3inch LCD
SBC8018 AM1808 Single Board Computer with 4.3inch LCD
Part Number:SBC8018 WITH 4.3 inch LCD

element14 presents the ARM9 processor based SBC8018 Single Board Computer. The SBC8018 is a compact, low-cost with high-performance controller board. It's based on Texas Instruments AM1808 Sitara ARM9 low-power application processor which enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution.

The SBC8018 Single Board Computer takes full features of the AM1808 microprocessor and has 128MB Mobile DDR SDRAM and 128MB NAND Flash on board. It has exposed many other hardware interfaces including Serial port, LCD/TSP, USB Host/OTG, Ethernet, Audio, SATA, two Camera, TF card, etc. element14 also offers 4.3 inch and 7 inch LCD displays with touch screen as optional modules.

The board is a ready-to-run solution which is provided with both Linux 2.6.33 and WinCE 6.0 BSP. It would be an ideal development platform for customers requiring a low power ARM9 processor with cost-effective price point and small form factor for consumer, embedded industrial, medical and other embedded connectivity applications.

Texas Instruments Sitara AM1808 is a Low-power applications processor based on ARM926EJ-S™. AM1808 processors are ideal for applications in the industrial, portable medical, communications, and consumer markets. The AM1808 provide a single development environment that allows customers to evaluate and exercise all the peripherals that this family boasts.

Key Applications: Portable navigation multimedia devices, Digital video set-top boxes, Portable game consoles, Consumer Design, Portable data acquisition devices, Embedded.

Features

Mechanical Parameters

  • Dimensions: 112.24mm x 82.29mm
  • Working temperature: 0~70 Celsius
  • Input Voltage: 5V
  • Humidity Range: 20% ~ 90%
  • Power Consumption: 0.22A @ 5V (working without LCD)

Processor

  • TI AM1808 ARM9 microprocessor
    • 375-MHz ARM926EJ-S RISC MPU, also supports 456MHz operation
    • ARM926EJ-S Core
    • ARM9 Memory Architecture
    • Enhanced Direct-Memory-Access Controller 3 (EDMA3)
    • 128K-Byte On-chip Memory
    • 1.8V or 3.3V LVCMOS IOs (except for USB and DDR2 interfaces)
    • Two External Memory Interfaces
    • Three Configurable 16550 type UART Modules
    • LCD Controller
    • Two Serial Peripheral Interfaces (SPI) Each With Multiple Chip-Selects
    • Two MMC/SD Card Interface with Secure Data I/O (SDIO) Interfaces

Memory

  • 128MByte Mobile DDR SDRAM
  • 128MByte NAND Flash (on the rear of the board)

Audio/Video Interfaces

  • Audio input interface (Mic In)
  • Two-channel Audio output interface (Line Out)
  • Two Camera interfaces (30-pin FPC connector on the rear of the board, supports CCD or CMOS camera)
  • LCD/Touch Screen interface (50-pin FPC connector, support resolution up to 2048*2048)

Data Transfer Interfaces and Other Facilities

  • 1 x 5 line Debug serial port, RS232 voltage (brings out by DB9 connector)
  • 2 x 3 line serial ports, TTL voltage (brings out by extension connector)
  • 1 x USB2.0 OTG port, High-speed (Mini USB type)
  • 1 x USB1.1 Host port, Full-speed (USB-A type)
  • 1 x TF card slot
  • 1 x Serial ATA connector, supports both SATA I (1.5 Gbps) and SATA II (3.0 Gbps)
  • 1 x 10/100Mbps Ethernet interface (RJ45 connector)
  • Battery backed RTC (User needs to prepare battery himself, CR1220 model is ok)
  • 1 x RESET button
  • 1 x BACK button
  • 1 x HOME button
  • 1 x MENU button
  • 1 x 14-pin JTAG connector (for using TI's XDS100v2 Emulator)
  • 2 x 40-pin extension connectors (SPI, I2C, McBSP, UART, 1.8V, 3.3V, 5V, GPIO are brought out from these connectors)

Ships With

  • One SBC8018 board
  • One cross serial cable
  • One 5V@2A Power adapter
  • One Product CD (including user manual, schematic in PDF format, datasheet, Linux and WinCE BSP)
  • 4.3"TFT LCD (With Touch panel, resolution: 480*272)

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads