ARM9 Single Board Computer based on Atmel | SMART SAM9X35
MBS-SAM9X35 SBC board operates at up to 400MHz with 256 Mbytes NandFash ,128MB DDR II,4MB serial DataFlash and 64KB serial EEPROM. It supports Linux ,and offer angstrom and android-2.3.5_r1 test .The board provides a wide range of peripherals, including a high-speed USB2.0 port(480MHz), an Ethernet 10/100 interface, audio interface, a JTAG debug port,Micro SD card interface,SD/MMC card interface, CMOS camera interface.It supports video data collection.
The MBS-SAM9X5 Series development board, which consists of two parts of the MBC-SAM9X5 core board and MBM-SAM9X5_9M10 main board, is the Embest launched based on the development board the ATMEL AT91SAM9X5.
The core board is the smallest-sized 9X5 core board to help you as much as possible to reduce the product space, you can take advantage of the core board to complete product development easily and improve time to hit the market. Using industrial-grade connectors can achieve seamless connection with the custom main board, greatly improving the stability of the product.
Key Applications: Building Automation, Gateways & Medical.
Features
Core Board Features:
- Processor AT91SAM9X35
- Core Board Size:67mm*34mm
- 12MHz crystal oscillator
- 32.768MHz crystal oscillator
- 128MB DDR2 memory
- 256MB nandflash memory with chip selection control switch
- 4MB SPI Serial dataflash with chip selection control switch
- 64KB EEPROM
- 256B 1-wire EEPROM
- On-board power regulation
- Two user LEDs
- Optional PHY
- SDIOIMM200 card edge interface
The MBM-SAM-9X Base Board is a common main board to connect 9m10 core board & 9x5 core board.
- Base Board Size:181mm*165mm
- Supply Voltage:5V DC
- Supply Current:2A
- Temperature Range:0~70?
- One wire EPROM(1024-bit)
- JTAG Interface
- Camera Interface(9M10 and 9G25)
- 2×24 bit LCD Interface(Resistive Touch Panel)
- DBGU Interface(3-wire)
- Two UART Serial Ports(1×5-wire?1×3-wire)
- Two 10/100Mb Ethernet Interfaces(core board and base board each have a PHY chip)
- Two RS485 Interfaces
- Two CAN Bus Interfaces
- Smart DAA interface
- Two USB 2.0 Host Interfaces
- USB High-Speed USB2.0 OTG Interface
- Four touch buttons(QTOUCH)
- Two physical buttons(reset,wakeup)
- Micro SD Interface
- SD card Interface
- Three user LEDs
- Analog Output (connected to speaker by default)
- Analog Output (connected to speaker by default)
- RTC Unit (without battery)
- 50 GPIO User Extension Interfaces
Ships With
- One MBS-SAM9X35 SBC Board
- One Power Adapter (5V, 1.25A rating)
- One Micro USB Cable
- One 10/100 Ethernet Cable
- One DB9-IDC10 Cable
- One TFT LCD Panel