SBC8118 with 4.3 inch LCD Single Board Computer based on TI AM1808 ARM926 Microprocessor
The SBC8118 Single Board Computer is an industrial board based on TI’s AM1808 ARM9 processor and well-suited for medical, industrial automation and control, communication products and more other applications which are cost-sensitive and require high-speed data transfer and high-capacity storage. It has a flexible design with one tiny core board Mini8118 interfacing to an expansion board through two 2.0mm pitch 3*27-pin dip header connectors.
The core board Mini8118 integrates the AM1808 processor, 128MB Mobile DDR2, 128MB Nand Flash and 8Mbit SPI Flash on board. The SBC8118 expansion board offers features in additional to those provided by the Mini8118 to further expose the features of AM1808. It has a SATA interface as well as an SD card interface to allow large storage capabilities. Up to four serial ports have been brought out by three DB9 connectors. The board also has four USB hosts, Ethernet, LCD/Touch screen, Buzzer, Camera and supports RS485 networking. It has one 14-pin JTAG interface which can be used with XDS100v2 emulator available from Embest. Embest offers 4.3” display (Included in kit) with touch screen as optional modules for this board.
The board is a ready-to-run solution which is provided with Linux 2.6.33 and WinCE 6.0 BSP. One CD is delivered along with the goods which includes the software driver source code and relative documents to help customer better understand this board and start their reference design. Additionally, Embest offers various optional modules for SBC8118 which greatly enhanced the functions of this board.
Key Applications: Medical, Industrial automation and Control, Communication products
Features
- CPU Board (Mini8118 for SBC8118)
- Processor
- 375MHz TI AM1808 ARM926EJ-S Microcontroller, also supports 456MHz operation
- Memory
- 128MByte Mobile DDR2
- 128MByte NAND Flash (on the rear of the board)
- 8Mbit SPI Flash
- Onboard Headers and Signals Routed to Pins
- Two 2.0mm space 3*27-pin dip connectors
- TFT LCD Interface (support 16-bpp parallel RGB Interface LCD)
- Two 8-bit Camera interfaces
- JTAG Debugger Interface
- USB 1.1 OHCI (Host) With Integrated PHY (USB1)
- USB 2.0 OTG Port With Integrated PHY (USB0, Support High-/Full-/Low-Speed)
- Two SPI interfaces (SPI0 multiplexed with MII)
- Two inter-integrated circuit (I2C) Bus interfaces (I2C1 multiplexed with UART2)
- Five UART interfaces
- A 10/100 Mb/s Ethernet MAC (EMAC) with a Management Data Input/Output (MDIO) module
- A multichannel buffered serial ports (McBSP) with FIFO buffers
- Four 64-bit general-purpose timers each configurable (one configurable as watchdog)
- Two 4-line SD/MMC card interfaces
- GPIO (Up to 120 pins of general-purpose input/output with programmable interrupt/event generation modes, multiplexed with other peripherals)
- Two 2.0mm space 3*27-pin dip connectors
- Processor
- Expansion Board
- Audio/Video Interfaces
- A TFT LCD interface (50-pin FPC connector, RGB565)
- 4 line resistive Touch Screen interface
- Camera interface (30-pin FPC connector, supports CCD and CMOS cameras)
- Data Transfer Interfaces
- Serial port:
- 1 x 5 line Debug serial port, RS232 voltage
- 2 x 3 line serial ports (PRU serial port), RS232 voltage
- 1 x 3 line serial port, TTL voltage (2.0mm pitch 5-pin connector)
- USB Host ports:
- 2 x USB2.0 (USB-A Type)
- 2 x USB2.0 (2.0mm pitch 5-pin connector)
- SD card slot
- Ethernet: 10/100Mbps, RJ45 connector
- RS485 interface
- 1 x Serial ATA connector, supports both SATA I (1.5 Gbps) and SATA II (3.0 Gbps)
- 14-pin JTAG interface
- Serial port:
- Input Interfaces and Other Facilities
- One 4-pin SATA power interface (supports 2.5-inch hard disk)
- One 4-bit DIP switch (supports boot mode selection)
- One RESET button
- One User button
- One Power indicator
- One User LED
- One buzzer
- Audio/Video Interfaces
- Mechanical Parameters
- Dimensions: 160mm x 100mm (expansion board) 58mm x 45mm (CPU board Mini8118)
- Working temperature: -45~80 Celsius
- Humidity Range: 20% ~ 90%
Ships With
- One SBC8118 board (including Mini8118 CPU board and expansion board)
- 4.3" LCD with touch screen
- One 12V power adapter
- One cross serial cable
- One Product CD (including user manual, schematic in PDF format, datasheet, Linux 2.6.33 and WinCE 6.0 BSP)