LVDS Adapter Board
LVDS8000 is a LVDS adapter board provided by Embest technology. It features a number of interfaces to receive and convert LCD signals such as RGB CMOS/TTL signals generated by different development boards into 20MHz~85MHz LVDS signals, and then display on a LVDS LCD. In addition, LVDS8000 has a 4-line touch-screen interface which allows designers develop touch-screen applications easily. Currently, it has been proved that the LVDS adapter board can work well with many development boards including Devkit8500, Devkit8600, SBC8100 Plus, SBC8530 and Devkit7000.
The interface diagram features A LVDS interface, a 2-pin and a 4-pin backlight powder interfaces are located in the upper part of LVDS8000; A 4-line touch-screen interface and a +12V DC power jack are mounted on the left and right of the board; Three interfaces - a 40-pin DIP interface, a 50-pin and a 40-pin FPC interfaces for input of LCD signals can be found in the lower part of the board.
Features
- Product dimension: 70.15mm X 55.28mm
- Working temperature: 0 ~ +70 °C
- Environment humidity: 20% ~ 90%
- Input power: 12V/1.25A
- Three interface for input of LCD signals:
- 50-pin pin LCD interface (FPC connector, RGB565, 1.8V/3.3V self-adaption logic levels)
- 40-pin LCD interface (FPC connector, RGB565, 3.3V logic level)
- 40-pin LCD interface (40-pin DIP connector, RGB565, 3.3V logic level, 2.54mm pitch)
- A LVDS interface (2.0mm pitch, 20-pin DIP connector)
- 4-line resistive screen interface
Ships With
- A LVDS8000 adapter board
- A 50-pin flat cable
- A 40-pin flat cable
- A Custom 2-pin backlight cable
- A Custom 4-pin backlight cable
- A custom touch-screen data cable