ARM CPU Core Module based on DM3730 Supporting Linux Android and WinCE
Embest Mini8510 processor card is based on TI’s DM3730 DaVinci Digital Media processor which is powered by 1GHz ARM Cortex-A8 and 800MHz C64x DSP core. The Mini8510 hardware is compatible with Embest Mini8100 OMAP3530 processor card which is convenient for customers who used Mini8100 before to upgrade to Mini8510 so as to migrate from the OMAP3530 to DM3730 for their embedded designs.
The SBC8100 expansion board for integration of the Embest Mini8100 processor card can be also used for Mini8510. The processor card is connected with SBC8100 expansion board through two 1.27mm space 2*45-pin dip connectors. We call the upgraded DM3730 system SBC8100 Plus. Embest offers Linux 2.6.32, Android 2.2 and WinCE6.0 BSP for this board. Customers can leverage our experience to increase your own productivity. The optimal embedded microprocessor solution provides users with a flexible development environment based on DM3730 and a shortened development timeframe.
Key Applications: Embedded Designs
Features
Mechanical Parameters
- Dimensions: 67mm x 37mm
- Working temperature: 0~70 Celsius
- Humidity Range: 20% ~ 90%
- Power Consumption: 1A @ 3.3V
Processor
- TI DM3730 DaVinci Digital Media Processor (pin-to-pin compatible with TI AM3715)
- Up to 1-GHz ARM® Cortex™-A8 Core, also supports 300, 600, and 800-MHz operation
- Up to 800-MHz TMS320C64x ™ DSP Core, Also supports 260, 520 and 660-MHz operation (DM3730 only)
- NEON™ SIMD Coprocessor
- POWERVR SGX™ Graphics Accelerator
- ARM: 32KB I-Cache; 32KB D-Cache; 256KB L2 Cache
- Onchip 32KB ROM and 64KB Shared SDRAM
Memory
- 256MB DDR SDRAM
- 512MB NAND Flash
Onboard Headers and Signals Routed to Pins
- 12-bit Camera interface (30-pin FPC connector, support CCD or CMOS camera)
- 1-channal 4-wire JTAG interface (10-pin 1.0mm pitch connector)
- 6 LEDs (programmable status LEDs)
- 2-channel SPI
- GPMC bus (16-bit data bus, 10-bit address bus, 4 chip-selection signals and several control signals)
- 3-channel 5-wire UARTs
- 1-channel ULPI (USB1 HS)
- Audio in/out
- 1-channel I2C
- 2-channel McBSP (McBSP1 and McBSP3, McBSP3 is multiplex with UART2)
- 2-channel SD/MMC: MMC1 (8-wire), MMC2 (4-wire)
- 24-bit DSS interface
Ships With
- Mini8510 Processor Card