ARM9 CPU CORE MODULE based on AT91SAM9G15

Manufactured By:Embest
ARM9 CPU CORE MODULE based on AT91SAM9G15 ARM9 CPU CORE MODULE based on AT91SAM9G15
ARM9 CPU CORE MODULE based on AT91SAM9G15
ARM9 CPU CORE MODULE based on AT91SAM9G15
Part Number:MBC-SAM9G15

The Atmel MBC-SAM9G15 ARM9 Board is an ARM embedded board produced by Embest, integrate the Atmel ARM926EJ-S-based processor AT91SAM9G15, operating at 400MHz frequency, and can support WinCE and Linux. The board has 128MB DDR2 SDRAM, 256MB NandFlash, 4MB DataFlash, 64KB Serial EEPROM, 128B one-wire EEPROM.

The SAM9G15, based on the ARM926EJ-S™ processor, runs at 400 MHz and integrates a rich set of peripherals to support embedded industrial applications that require advanced user interfaces and high-speed communication. The SAM9G15 features a graphics LCD controller with 4-layer overlay and 2D acceleration (picture-in-picture, alpha-blending, scaling, rotation, color conversion), and a 10-bit ADC that supports 4/5-wire resistive touchscreen panels. Multiple communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS USB Host and Device and FS USB Host with dedicated onchip transceivers, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S and TWIs.

Key Applications: Building Automation (Comfort and Control, Fire and Security, Telecare), Home Appliances (Cooking, Refrigeration, Washing), Home Entertainment (Audio, Remote Control, Video), Industrial Automation (Human Machine Interface, Industrial Communications, Instruments, PLC and I/O Modules), Metering (In-Home Display Units), PC Peripherals (Audio I/O Devices, Large I/O Devices)

Features

  • ARM926EJ-S™ ARM® Thumb® Processor running at up to 400 MHz @ 1.0V /- 10%
  • 16 Kbyte Data Cache, 16 Kbyte Instruction Cache, Memory Management Unit
  • One 64 KByte internal ROM embedding bootstrap routine: Boot on NandFlash, SDCard, Dataflash or serial dataflash
  • Programmable order
  • One 32 KByte internal SRAM, single-cycle access at system speed
  • External 128MB DDR2 SDRAM, 256MB NandFlash, 4MB DataFlash, 64KB Serial EEPROM,128B one-wire EEPROM

Ships With

  • Atmel MBC-SAM9G15 Core Board

Required Tools

Accessory Tools

Documents