ARM9 CPU CORE MODULE based on AT91SAM9G35

Manufactured By:Embest
ARM9 CPU CORE MODULE based on AT91SAM9G35 ARM9 CPU CORE MODULE based on AT91SAM9G35
ARM9 CPU CORE MODULE based on AT91SAM9G35
ARM9 CPU CORE MODULE based on AT91SAM9G35
Part Number:MBC-SAM9G35

The ATMEL MBC-SAM9G35 ARM9 Board is an ARM embedded board produced by Embest, integrate the ATMEL ARM926EJ-S-based processor AT91SAM9G35, operating at 400MHz frequency, and can support WinCE and Linux. The board has 128MB DDR2 SDRAM, 256MB NandFlash, 4MB DataFlash, 64KB Serial EEPROM, 128B one-wire EEPROM.

The SAM9G35 is a member of the Atmel series of 400 MHz ARM926EJ-S™ embedded MPUs that support high bandwidth communication and advanced user interfaces.

The SAM9G35 features an advanced graphics LCD controller with 4-layer overlay and 2D acceleration (picture-in-picture, alpha-blending, scaling, rotation, color conversion) and a 10-bit ADC that supports 4-wire or 5-wire resistive touchscreen panels. Multiple communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS USB Device and Host, FS USB Host, 10/100 Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S and TWIs.

The 10-layer bus matrix coupled with 2 x 8 DMA channels and dedicated DMAs for the communication and interface peripherals ensure uninterrupted data transfers with minimal processor overhead. The External Bus Interface incorporates controllers offering support for 4-bank and 8- bank DDR2/LPDDR, SDRAM/LPSDRAM, static memories, as well as specific circuitry for MLC/SLC NAND Flash with integrated ECC up to 24 bits.

Key Applications: Industrial applications such as building automation, data loggers, POS terminals, alarm systems and medical equipment.

Features

  • ARM926EJ-S™ ARM® Thumb® Processor running at up to 400 MHz @ 1.0V /- 10%
  • 16 Kbyte Data Cache, 16 Kbyte Instruction Cache, Memory Management Unit
  • One 64 KByte internal ROM embedding bootstrap routine: Boot on NandFlash, SDCard, Dataflash or serial dataflash
  • Programmable order
  • One 32 KByte internal SRAM, single-cycle access at system speed
  • External 128MB DDR2 SDRAM, 256MB NandFlash, 4MB DataFlash, 64KB Serial EEPROM 128B one-wire EEPROM

Ships With

  • One MBC-SAM9G35 Core board

Required Tools

Accessory Tools

Documents

Downloads