Embedded Display Module based on LPC1857FET256

Manufactured By:Embest
Embedded Display Module based on LPC1857FET256 Embedded Display Module based on LPC1857FET256
Embedded Display Module based on LPC1857FET256
Embedded Display Module based on LPC1857FET256
Part Number:EDM1070BR-01

EDM1070BR-01 is an embedded display module based on 32-bit ARM Cortex-M4/M0 Dual Core Microcontroller LPC1857FET256,running at frequencies of up to 204MHz.

EDM1070xx is an embedded display module designed by Shenzhen Embest Technology and built on LPC4357FET256 ,NXP 32-bit ARM Cortex-M3 MCU (EDM1070BR-01). EDM1070xx is provided along with example applications for all the on-board devices and support to real-time operations systems. It has a variety of expansion interfaces such as UART, CAN, SPI, SGPIO, I2C, GPIO and AD/DA to satisfy different application requirements of users.

MINI1857 is an embedded core module built on LPC1857FET256 - a 32bit ARM Cortex-M3 microcontroller. By using it with an expansion board from Embest (EDM1070xx or EDM1043xx) or other dedicatedly designed boards built according to hardware interfaces of MINI1857, users can implement a quick function trimming so as to realize a shorter time to market.

The LPC1857 are ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.

The LPC1857 operate at CPU frequencies of up to 180 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

The LPC1857 include up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, a quad SPI Flash Interface (SPIFI), a State Configurable Timer (SCT) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

Key Applications: instrumentation, intelligent home, medical diagnosis and motor control.

Features

Product features

  • Based on 32-bit ARM Cortex-M4/M0 Dual Core Microcontroller LPC1857FET256, running at frequencies of  up to 204MHz
  • CPU Internal 1024Kbytes of Flash, 136 Kbytes of SRAM and 16 Kbytes of EEPROM
  • On board 128MB Nand Flash, 32MB SDRAM, 4MB SPI Flash (reserved), 2Kb EEPROM
  • 7inch (Resolution:800×480) TFT LCD touch screen
  • Follow EMC, FCC, 3C design standard, performance and index meet related standards
  • Fruitful expansion communication interfaces:
    • 3 x 3 line serial port ,RS232 voltage
    • One USB2.0 HS Deriver port, one USB2.0 FS Host port
    • One Micro SD card interface
    • One 10/100Mbps Ethernet port
    • One RS485 port, two CAN 2.0B ports, one SPI bus, 1 I2C bus
  • Four input and four output I/O interfaces implemented with isolated by optocouplers
  • Support FatFs_vR0.08a file system (for SD card)
  • Support uC/OS-II_v2.91 OS & emWin5.18 graphical interfaces
  • Support LwIP_v1.4.0 protocol stack
  • Support SPI to serial port module (up to 4 serial ports)
  • Support 1.3 mega pixel OV9655 Camera module (SGPIO interface)

Hardware

Processor

  • NXP LPC1857FET256
  • Integrating hardware a floating-point unit
  • Integrating a 1024KB Flash, a136 KB SRAM and a 16KB EEPROM
  • Integrating a LCD controller with support of 24bpp true-color mode and a resolution of up to 1024×768
  • An USB 2.0 high-speed Host/Device/OTG interface with on-chip PHY and support of DMA transmission
  • An USB 2.0 high-speed Host/Device interface with on-chip PHY and ULPI which support external high-speed PHY
  • A 10/100 Mbits Ethernet MAC MII/RMII interface
  • A four-wire SPI flash interface (SPIFI) with data transfer rate of up to 40Mbps per channel
  • Two CAN 2.0B, four UART, two I2S, two I2C, two SSP, one SPI buses
  • Four 32-bit general purpose timer, two standard PWM, one motor control PWM with Quadrature encoder interface
  • 400KHz Two 10-bit ADCs operating at up to 400KHz, one 10-bit DAC operating at up to 400KHz
  • Serial GPIO interface (SGPIO)
  • 164 general-purpose I/O interfaces
  • Two watchdog timers

On-Board Memories

  • 128MB NandFlash
  • 32MB SDRAM
  • 2Kb EEPROM
  • 4Mb SPI Flash (spare solder pads)

Communication Interface

  • Three serial interface implemented with phoenix connectors
  • UART0: 3-wire serial interface, RS232 level
  • UART2: 3-wire serial interface, RS232 level
  • UART3: 3-wire serial interface, RS232 level
  • One RS485 interface implemented with phoenix connectors
  • Two CAN2.0B interfaces implemented with phoenix connectors
  • Two USB interfaces
  • USB2.0 Device×1, High-speed, 480Mbps
  • USB2.0 Host×1, Full-speed, 12Mbps
  • One 10/100Mbps Ethernet interface
  • One TF card slot
  • One 20-pin standard JTAG debug interface
  • Four input and four output I/O interfaces implemented with phoenix connectors and isolated by optocouplers
  • One 8-channel ADC interface
  • One DAC interface
  • One SPIFI interface
  • One IIC interface
  • One I2S interface
  • One high-precision RTC (no battery by default)
  • Spare interface for external hardware watchdog

Others

  • 7-inch (800*480) TFT LCD, 16bit RGB565 mode, supporting 4-wire resistive touch-screen
  • One ISP button
  • One buzzer
  • One 5V power output interface

Electrical Features

  • Operating Temperature: 0°C ~ 70°C
  • Storage Temperature: -40 °C ~ 85 °C
  • Operating Humidity: 0% ~ 90% (Non-condensing)
  • Power Supply: DC 9~24V, 150~400mA@12V
  • Electrical Standards: CE, FCC and CCC
  • PCB Layers: 6-layer PCB

Ships With

  • EDM1070BR-01 board (MINI1857 Core Board, 7 inch LCD & TSP)
  • CD (User manual, Source code and Development tools and etc)
  • Four hexagonal screws & nuts

Required Tools

Accessory Tools

Documents