S08JS16 Demonstration Board for MC9S08JS16 Evaluation
The DEMO9S08JS16 is a cost-effective demonstration kit enabling quick MC9S08JS16 evaluation. The kit includes a DEMOJM base board and a DC9S08JS16 daughter card and can be used to demonstrate the features of the MC9S08JS16 device, starting with the on-chip USB 2.0 full-speed device controller and transceiver. Built-in USB-BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.
The DEMO9S08JS16 is a demonstration and development system for NXP’s MC9S08JS16 microcontrollers. Application development is quick and easy using P&E’s Embedded Multilink circuitry and the included software tools and examples. An optional BDM port is provided to allow the use of an external BDM interface such as P&E’s Cyclone PRO automated programmer or USB Multilink. The USB Multilink is functionally comparable to the DEMOJM’s Embedded Multilink circuitry.
The MC9S08JS16 (JS16) family features a full-speed 2.0 USB device controller and integrates a USB transceiver to help you reduce cost by eliminating off-chip components. The JS16 is ideal for affordable PC peripherals.
Key Applications: Medical/Healthcare
Features
- On-board Logic Analyzer
- On-board Virtual Serial Port
- Four (4) asymmetrically positioned 8x2 male connectors for interchangeable daughter cards
- P&E’s Embedded Multilink circuitry populated on the underside
- SCI signals connected to P&E’s Embedded Multilink through jumpers
- ON/OFF Power Switch w/ LED indicator
- A 6VDC to 8VDC power supply input barrel connector
- Power Input Selection Jumpers for selecting the input voltage source:
- Power Input from Embedded Multilink to LDO regulator
- Power Input from DC Power Jack to LDO regulator
- Power Input from Mini-AB connector
- Power Input from MCU_PORT connector
- RESET Push Button and LED indicator w/ Enable
- User Features:
- USB device mode and host mode support with Mini-AB USB connector
- CAN Module w/Enable
- 3-axis Accelerometer w/Enable
- 8 User LED’s w/ Enable
- 4 User Push Buttons w/ Enable
- 1 Piezo Buzzer w/ Enable
- IIC Pullups w/ Enable
- 10K Ohm POT w/ Enable
- Specifications:
- Board Size 3.5 x 4.0
- Daughter Card Size 1.4 x 1.5
- Power Input:
- USB Cable: 5VDC, 500mA max
- DC Power Jack: 2.5/5.5mm barrel connector, 6VDC to 8VDC Center Positive
Ships With
- DEMOJM Base Board with a DC9S08JS16 Daughter Card installed
- Getting Started DVD - Getting started with the series of microcontrollers
- USB A-to-B Cable
- Mini-AB USB Kit
- Quick Start Guide
- NXP Warranty Card