S08LG32 demonstration board for the MC9S08LG32 8-bit MCU

Manufactured By:NXP
S08LG32 demonstration board for the MC9S08LG32 8-bit MCU S08LG32 demonstration board for the MC9S08LG32 8-bit MCU
S08LG32 demonstration board for the MC9S08LG32 8-bit MCU
S08LG32 demonstration board for the MC9S08LG32 8-bit MCU
Part Number:DEMO9S08LG32

The DEMO9S08LG32 is a demonstration board for the MC9S08LG32 8-bit microcontroller. Application development is quick and easy with the integrated USB-BDM, sample software tools and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. One, 80-pin connector provides access to all IO signals on the target MCU.

Application development and debug for the target MC9S08LG32 is supported through the background debug mode (BDM) interface. The BDM interface consists of an integrated USB-Multilink BDM and a 6-pin interface header (BDM_PORT). The BDM_PORT header allows connecting a HCS12/HCS08 BDM cable.

The DEMO9S08LG32 board features an integrated USB-Multilink BDM from P&E Microcomputer Systems. The integrated USB-Multilink BDM supports application development and debugging via background debug mode. All necessary signals are provided by the integrated USB-Multilink BDM. A USB, type B, connector provides connection from the target board to the host PC.

The integrated USB-Multilink BDM provides power and ground to the target board eliminating the need to power the board externally. Power from the USB-Multilink BDM is derived from the USB bus; therefore, total current consumption for the target board, and connected circuitry, must not exceed 500mA. This current limit describes the current supplied by the USB cable to the BDM circuit, the target board, and any connected circuitry. Excessive current drain will violate the USB specification causing the bus to disconnect. Damage to the host PC USB hub or the target board may result.

The S08LG family of microcontrollers offers enhanced EMI/EMC performance and an advanced LCD driver for value line industrial applications of interest with LCD display needs. NXP provides an array of advanced LCD driver solutions for diverse industrial requirements from electric metering to medical applications. 

Key Applications: Industrial HVAC system, Electric metering, Home appliance, Medical application, Instrumentation, Personal care devices, Wireless sensor applications, Security systems, Automotive

Features

  • MC9S08LG32, 80 LQFP
    • 32K Bytes Flash
    • 2K Bytes RAM
    • Internal Oscillator
  • On-Board 4x40 Custom LCD Glass
  • Integrated P&E USB-BDM
  • BDM_PORT header for BDM cable support
  • MCU_PORT pin header for access to MCU IO signals
  • On-board 5V regulator
  • Optional Power from USB-BDM or MCU_PORT connector
  • Power Input Selection Jumpers
    • Power input from USB-BDM
    • Power input from on-board regulator
    • Power input from Connector J1
    • Optional Power output through Connector J1
  • User Components Provided
    • 10 Push Switches; 8 User, 1 Reset, 1 IRQ
    • 12 LED Indicators; 8 User, VDD, IRQ, USB, and reset
    • 5K ohm POT w /LP Filter for ADC input
    • LCD Glass Contrast POT
    • 2.3kHz Piezo Buzzer
  • User Option Jumpers to disconnect Peripherals
  • User Option Jumpers to disconnect LCD Signals
  • Connectors
    • 80-pin MCU I/O Pin Header
    • 2.0mm Barrel Connector
    • BDM_PORT Connector for External BDM Cable
    • USB Connector
    • DB9 Connector (not installed)
  • Specifications:
    • Board Size 5.5” x 4.5”

Ships With

  • DEMO9S08LG32 Demonstration Board
  • Getting Started CD (CodeWarrior Manual, Lab Tutorial, Quick Start Guide)

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files