SE8 Demonstration Board for the MC9S08SE8 MCU
The DEMO9S08SE8 is an evaluation or demonstration board for the MC9S08SE8 microcontroller. Development of applications is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. A 40-pin connector allows connecting the DEMO9S08SE8 board to an expanded evaluation environment.
Application development and debug for the target MC9S08SE8 is supported through the BDM interface. The debug interface consists of an integrated USB-BDM debugger and an optional 6-pin header (BDM_PORT). The BDM_PORT header is not installed in default configuration and may be installed by the user if needed.
The DEMO9S08SE8 board features an integrated USB-BDM debugger from P&E Microcomputer Systems. The integrated debugger supports application development and debugging via the background debug mode. A USB, type B, connector provides connectivity between the target board to the host PC.
The integrated debugger provides power and ground to the target, thereby eliminating the need to power the board externally. When used, power from the USB-BDM circuit is derived from the USB bus; therefore, total current consumption for the target board, and all connected circuitry, must not exceed 500mA. Excessive current drain will violate the USB specification causing the USB bus to disconnect; power is removed from the target forcing a POR.
The MC9S08SE8 series MCUs are members of the cost-effective, high-performance S08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory and package types.
Key Applications: Consumer (Fitness Equipment (Treadmills), Microwave Ovens, Small Appliances, Vacuum Cleaners, AC-Powered Consumer Goods, DC Cooling Fan Applications in Computers, Power Tools), Industrial (Industrial Control Systems, Power Supply, Security Systems)
Features
- MC9S08SE8 CPU, 28SOIC
- 8K Byte Flash
- 512 Bytes RAM
- Internal 32 kHz Oscillator, trimmable to ±0.2%
- Timer Interface Module
- SCI Communication Ports
- 8 KBI inputs
- 2-Ch, 16-bit, Timer Interface
- 8-Ch, 10-bit Analog to Digital Converter (ATD)
- Integrated USB-BDM
- RS-232 Serial Port w/ DB9 Connector
- External 32.768 kHz Clock Oscillator (not installed)
- Power Input Selection Jumper
- Power input from USB-BDM
- Power input from on-board regulator
- Power input from Connector J1
- Power output through Connector J1
- User Components Provided
- 3 Push Switches; 2 User, 1 Reset
- 3 LED Indicators; 2 User, 1 VDD
- Jumpers
- USER_EN
- PWR_SEL
- COM_SEL
- VX_EN
- OSC_EN (not installed)
- JP301, JP302
- Connectors
- 32-pin MCU I/O Connector
- 2.0mm Barrel Connector
- BDM_PORT Pin Header (not installed)
- DB9 Serial Connector
- USB-B Connector
- Specifications:
- Board Size 3.0” x 3.0”
- Power Input:
- USB Cable – 500mA max
- PWR Connector - 9VDC typical, 7VDC to 18VDC
Ships With
- Demo Board MC9S08SE8
- Lab Tutorials
- Quick Start Guide, CodeWarrior, Getting Started DVD