Demonstration board for 9S12XHY256

Manufactured By:NXP
Demonstration board for 9S12XHY256 Demonstration board for 9S12XHY256
Demonstration board for 9S12XHY256
Demonstration board for 9S12XHY256
Part Number:DEMO9S12XHY256

The DEMO9S12XHY256 is a demonstration board for the MC9S12XHY256 microcontroller. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. A 40-pin connector provides access to most IO signals on the target MCU.

Application development and debug for the target MC9S12XHY256 is supported through the background debug mode (BDM) interface. The BDM interface consists of an integrated USB-Multilink BDM and a 6-pin interface header (BDM_PORT). The BDM_PORT header allows connecting an external HCS12 BDM cable. Refer to the MC9S12XHY Reference Manual for details and capabilities of the BDM.

The DEMO9S12XHY256 board features an integrated USB-BDM. The integrated BDM supports application development and debug via background debug mode. All necessary signals are provided by the integrated BDM. A USB, type B, connector provides connection from the target board to a host PC.

The integrated USB-Multilink BDM provides power and ground to the target board eliminating the need for external power. Power from the USB-Multilink BDM is derived from the USB bus; therefore, total current consumption for the target board, and connected circuitry, must not exceed 500mA. This current limit describes the current supplied by the USB cable to the BDM circuit, the target board, and any connected circuitry. Excessive current drain will violate the USB specification causing the bus to disconnect. Damage to the host PC USB hub or the target board may result.

The MC9S12XHY family is an optimized, automotive, 16-bit microcontroller product line focused on low-cost and high-performance. This family is intended to bridge from low-end 16-bit microcontrollers, such as the MC9S12HY family, to high-performance 32-bit solutions. The MC9S12XHY family is targeted for the lower end of automotive instrument cluster applications; it includes support for CAN and LIN/J2602 communication and delivers typical cluster requirements such as stepper motor control with stepper stall detection (SSD) and LCD driver.

Key Applications: Automotive (Basic / Low Line Instrument Cluster, Heating Ventilation and Air Conditioning (HVAC), Automotive Audio Systems)

Features

  • MC9S12XHY256, 100 LQFP
    • S12XCPU
    • 256K Bytes Flash
    • 8K Bytes Data Flash
    • 12K Bytes RAM
    • 8Ch, 12b ADC
    • Integrated LCD Driver
    • Integrated 4-Ch Stepper Motor Controller
    • Integrated Stepper Motor Stall Detect
    • 40MHz Maximum Bus Frequency
  • On-Board 4x40 Custom LCD Glass
  • 2 ea. High-Speed CAN Physical Layer Transceivers
  • Enhanced LIN Physical Layer Transceiver
  • RS-232 Serial Data Physical Layer Transceiver
  • Integrated USB-BDM
  • BDM_PORT header for external BDM cable support
  • MCU_PORT pin header for access to MCU IO signals
  • On-board 5V regulator
  • Optional Power from USB-BDM or MCU_PORT connector
  • Power Input Selection Jumpers
    • Power input from USB-BDM
    • Power input from on-board regulator
    • Power input from Connector J1
    • Optional Power output through Connector J1
  • User Components Provided
    • 5 Push Switches; 4 User, 1 Reset
    • 6 LED Indicators; 4 User, 5V, USB
    • 5K ohm POT w /LP Filter
  • User Option Jumpers to disconnect Peripherals
  • Connectors
    • 40-pin MCU I/O Pin Header
    • 2.0mm Barrel Connector
    • BDM_PORT Connector for External BDM Cable
    • USB Connector
    • DB9 Connector
    • 4.2mm, 1x4 Molex CAN Cable Connector
    • 4.2mm, 2x2 Molex LIN Cable Connector Specifications: Board Size 5.5” x 5.25”
  • Specifications:
    • Board Size 5.5” x 5.25”

Ships With

  • DEMO9S12XHY256 Demo Board
  • DEMO9S12XHY256 user guide
  • "Quick Start Guide" sheet
  • A USB cable
  • A RS232 SERIAL cable
  • CodeWarriorTM Development Studio Special Edition CD-ROM
  • AXIOM 68HC12 development System support CD-ROM
  • Warranty card
  • Technical Information Center sheet
  • Getting Starter DVD

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files