QorIQ P1024/P1015 Reference Design Board
The QorIQ P1024 reference design board (P1024RDB-PA) can accelerate your time to market for products targeting the networking, telecom, aerospace and defense and industrial markets. This cost-effective, highly integrated board is based on the QorIQ P1024 processor and incorporates a broad array of modern connectivity options to help you quickly design, test and launch your application.
The QorIQ P1024RDB features the P1024 processor and supports both the dual-core P1024 or single-core P1015 configurations. The P1024 processor family is based on the e500 core, built on Power Architecture ® technology, with a core frequency range of 400–667 MHz, with 32 KB L1 instruction and data cache as well as a shared 256 KB frontside L2 cache. The P1024 supports six Gigabit Ethernet controllers with IEEE® 1588 v2 support, dual USB 2.0 controllers, up to two PCI Express ® 1.0a controllers, up to two SGMII SerDes interfaces, 32-bit DDR3 with ECC, SPI controller supporting booting from SPI serial flash memory, SD/MMC card controller with boot-from-flash capability and an integrated security engine.
The P1024RDB features 1 GB unbuffered DDR3 SDRAM, 16 MB NOR flash and 32 MB NAND flash, with boot options. The board supports six Gigabit-capable ports, four ports from an L2 switch, one port via an SGMII PHY and one port via an RGMII PHY, as well as two USB 2.0 ports, four FXS ports and one FXO port.
The P1024RDB features two PCI Express ports, one a full-size add-in connector, the other a mini PCI Express connector. In addition, the P1024RDB also provides a combination SD/MMC card slot. These components, integrated with the P1024, provide a highly versatile development platform that allows you to jump start your next design. In addition, the P1024RDB provides a simplified migration path for existing PowerQUICC processor customers wishing to migrate to QorIQ multicore processors. Customers who only require single-core processing or lower power can migrate to the P1015 as a stepping stone on their way to multicore processing.
Key Applications: Networking, Telecom, Aerospace and Defense and Industrial Markets
Features
- NXP QorIQ architecture CPU
- QorIQ P10 24 E, 533 MHz
- Memory Sub - system
- SDRAM
- The 1Gbyte (8bit x 4 chip) DDR3 SDRAM
- NOR Flash
- 16 MB 16bit NOR Flash
- NAND Flash:
- 32MB SLC NAND Flash
- 256 Kbit M24256 I2C EEPROM
- 128 Mbit SPI flash
- I2C Board 128x8 bit memory
- SD/MMC connector to interface with the SD memory card
- SDRAM
- PCI-E
- PCI-E lane 0: mini - PCI-E X1 connector with USB 2.0 signal
- PCI-E lane 1: One PCI-E X1 connector
- USB 2.0
- Dual Type A USB slot, connected to USB via USB HUB
- Ethernet
- eTSEC1: Connected to RGMII PHY – AR8021
- eTSEC2: Connected to SGMII PHY - VSC8221
- eTSEC3: Connected to R GMII PHY – AR8021
- UART
- DUART interface: Supports two UARTs up to 115200 bps for console display; Dual RJ45 slots are used for these 2 UART ports
- TDM
- 4 FXS ports connected via two on-board SLIC s to the TDM interface. The SLIC is controlled via P1024 SPI
- 1 FXO port connected via a relay to FXS for switchover to POTS
- MISC
- LED
- Power LED (Green)
- Link LED (Green) on each RJ45 Ethernet connector
- Activities LED (Yellow) on each RJ45 Ethernet connector
- JTAG/COP for debugging
- Reset: Manual Reset and software reset function will be used on the design
- I2C
- Serial eeprom – board identification (Defined in Memory Subsystem already)
- Real-time clock
- LED
- POR (Power On Reset Configurations)
- Support critical POR setting changed via SW on board
- PCB
- Power/reset button are located at the rear of the casing
- Power LED and Ethernet LED are located at the front of the casing
- Power
- External power adapter, which converts 220V AC to 12V DC is available
Ships With
- QorIQ P1024/P1015 Reference Design Board