QorIQ P1025/P1016 Reference Design Board

Manufactured By:NXP
QorIQ P1025/P1016 Reference Design Board QorIQ P1025/P1016 Reference Design Board
QorIQ P1025/P1016 Reference Design Board
QorIQ P1025/P1016 Reference Design Board
Part Number:P1025RDB-PA

The QorIQ P1025 reference design board (P1025RDB-PA) can accelerate your time to market for products targeting the networking, telecom, aerospace and defense and industrial markets. This cost-effective, highly integrated board is based on the QorIQ P1025 dual-core processor and features a broad array of modern connectivity options to help you quickly design, test and launch your application.

The P1025RDB features the dual-core P1025 processor and offers support for the single-core P1016 processor. The P1025 processor family is based on the e500 core, built on Power Architecture® technology, with a core frequency range of 400–667 MHz, and supports L1 32 KB instruction and data cache as well as a shared 256 KB frontside L2 cache. The P1025 supports three Gigabit Ethernet controllers with IEEE® 1588 v2 support, dual USB 2.0, up to two PCI Express® 1.0a controllers, up to two SGMII SerDes interfaces, 32-bit DDR with ECC support, a SPI controller supporting boot from SPI serial flash memory, an SD/MMC card controller supporting boot-from-flash cards, an integrated security engine and a QUICC Engine module supporting UTOPIA-L2, four T1/E1/HDLC and two additional 10/100 Ethernet interfaces.

The P1025 RDB features 1 GB unbuffered DDR3 SDRAM, 16 MB NOR flash and 32 MB NAND flash, with the ability to boot from either NOR or NAND flash memory. The reference design board includes a built-in security accelerator and QUICC Engine for multiprotocol support. It also supports three Gigabit-capable ports via an SGMII PHY and two RGMII PHYs, two 10/100 Mb/s Ethernet ports, as well as two ports of USB 2.0, two 10-pin RJ45 RS485 ports and PMC connectors.

The P1025RDB features two PCI Express ports, one a full size add-in connector, the other a mini PCI Express connector. In addition, the P1025RDB also provides a combination SD/MMC card slot. These components, integrated with the P1025, provide a highly versatile development platform that allows you to jump start your next design. In addition, the P1025RDB provides a simplified migration path for an existing PowerQUICC processor customer wishing to migrate to QorIQ multicore processors. Customers who only require single-core processing or lower power can migrate to the P1016 as a stepping stone on their way to multicore processing.

Key Applications: networking, telecom, aerospace and defense and industrial markets

Features

  • NXP QorIQ architecture CPU
    • QorIQ P1025E, 533 MHz
  • Memory Sub-system
    • SDRAM
      • The 1Gbyte (8 bit x 4 chip) DDR3 SDRAM
    • NOR Flash
      • 16 MB 16 bit NOR Flash
    • NAND Flash
      • 32MB SLC NAND Flash
    • 256 Kbit M24256 I2C EEPROM
    • 128 Mbit SPI flash
    • I2C Board 128x8 bit memory
    • SD/MMC connector to interface with the SD memory card
  • PCI-E
    • PCI-E lane 0: mini-PCI-E X1 connector with USB 2.0 signal
    • PCI-E lane 1: One PCI-E X1 connector
  • USB 2.0
    • Dual Type A USB slot, connected to USB PHY via USB HUB
  • Ethernet
    • eTSEC1: Connected to RGMII PHY – AR802 1
    • eTSEC2: Connected to SGMII PHY – VSC8221
    • eTSEC3: Connected to RGMII PHY – AR8021
  • UART
    • DUART interface: supports two UARTs up to 115200 bps for console display ; Dual RJ45 slot are used for these 2 UART ports.
  • QUICC Engine
    • X4 PMC connectors to support QE TDM function with T1/E1 daughtercard and SLIC card
    • UEC1 : Connect to MII PHY – KSZ8041NL
    • UEC5: Connect to RMII PHY – KSZ8041NL
    • Full duplex serial RS-485 port
  • MISC
    • LED
      • Power LED (Green)
      • Link LED (Green) on each RJ45 Ethernet connector
      • Activities LED (Yellow) on each RJ45 Ethernet connector
    • JTAG/COP for debugging
    • Reset: Manual Reset and software reset function will be used on the design
    • I2C
      • Serial EEPROM – Board identification ( System ID and DDR SPD)
      • Real-time clock
  • POR (Power On Reset Configurations)
    • Supports critical POR setting changed via switches on board
  • PCB
    • Power/reset button are located at the rear of the casing
    • Power LED and Ethernet LED are located at the front of the casing
  • Power
    • Internal open frame power supply , which converts 220V AC to 12V DC and 5V DC

Ships With

  • P1025RDB-PA Reference Design Board

Required Tools

Accessory Tools

Documents