DSC MC56F84789 Motor and Power Control Tower System Kit

Manufactured By:NXP
DSC MC56F84789 Motor and Power Control Tower System Kit DSC MC56F84789 Motor and Power Control Tower System Kit
DSC MC56F84789 Motor and Power Control Tower System Kit
DSC MC56F84789 Motor and Power Control Tower System Kit
Part Number:TWR-56F8400-KIT

The TWR-56F8400-KIT is a stand-alone development Kit ideally suited for Motor and Digital Power control applications. The TWR-56F8400 can be used in conjunction with the Tower System peripheral boards, including the LV3PH motor control kit (TWR-MC-LV3PH module). The MC56F84789 included on the board comes pre-loaded with an application demonstrating the ADC with an FIR filter application. The module features serial I/O over USB, CAN circuits and access to each pin. All signals are also available on the headers for easy and neat coupling to your project. It can also be used as the main control board with an APMOTOR56F8000E motor control board.

The module can be powered by the Tower System, an external power supply, the USB jack or a board connected to its header. An advanced version of firmware (31.21) is preloaded into the JM60 USB controller, allowing simultaneous use of the USB as a debug channel and a generic serial port for testing.

The TWR-56F8400 development board (TWR-56F8400) available as a stand-alone board or as a kit (TWR-56F8400-KIT) which includes Tower System Elevator Modules (TWR-ELEV) and Tower System Motor Control Module (TWR-MC-LV3PH).

The TWR-ELEV Elevator modules are the basic building block of the Tower System. Designed to connect MCU and peripheral modules, the Elevator modules provide the power regulation circuitry and structural integrity needed for all configurations of an assembled Tower System.

The 3-phase Low Voltage Motor Control board (TWR-MCLV3PH) is a peripheral Tower System Module. With one of the available MCU tower modules accommodating a selected microcontroller it provides a ready-made, software development platform for one-third horsepower off-line motors. Feedback signals are provided that allow a variety of algorithms to control 3-phase PMSM and BLDC motors.

Key Applications: Motor and Digital Power control applications

Features

  • MC56F84789 DSC in a 100 LQFP package
  • Integrates to the Tower Peripherals boards, including the TWR-MC-LV3PH module
  • Motor control board connector for the APMOTOR56F8000E motor control board
  • Four Thermistors for single ended or differential analog inputs to the MC56F84789 DSC
  • CAN transceiver, header, and termination
  • 9 LEDs controlled by the MC56F84789 DSC
  • MC56F84789 is surrounded by easy access scope probes for each pin of the device.
  • All signals are also available on the headers
  • Pre-loaded with application demonstrating the ADC and an FIR filter application

Ships With

  • TWR-56F8400 board with a MC56F8476 Digital Signal Controllers
  • TWR-ELEV - Tower System Elevator Modules
  • TWR-MC-LV3PH - Tower System Motor Control Module
    • BLDC Motor
    • Power Supply
    • Quick Start Document
  • Necessary Cables
  • DVD with IDE software, training materials and collateral
  • Quick Start Guide

Required Tools

Accessory Tools

Documents

Downloads

Applications Library