Graphics Display Truly 3.2in. 320x240 Board
Manufactured By:Microchip
Part Number:AC164127-4
The Graphics Display Truly 3.2” 240x320 Board is a demonstration board for evaluating Microchip’s graphic display solution and graphics library for 16- and 32-bit microcontrollers. It is an expansion board compatible with the PIC24FJ256DA210 Development Board (DM240312), and Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5).
The Graphics Display Truly 3.2" 240x320 Board can be used in conjunction with the Graphics Library for Microchip microcontrollers.
Features
- 3.2” QVGA (240x320) TFT LCD with 18-bit parallel RGB interface
- Resistive 4-wire touch screen
Ships With
- Demonstration Board