Graphics Display Powertip 4.3in. 480x272 Board

Manufactured By:Microchip
Graphics Display Powertip 4.3in. 480x272 Board
Part Number:AC164127-6

The Graphics Display Powertip 4.3” 480x272 Board is a demonstration board for evaluating Microchip’s graphic display solution and graphics library for 16- and 32-bit microcontrollers. It is an expansion board compatible with the PIC24FJ256DA210 Development Board (DM240312), and Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5).

To get started, a development board with the Display Connector V 1, such as the Graphics LCD Controller PICtail™ Plus SSD1926 Board (AC164127-5), is required.The Graphics Display Powertip 4.3" 480x272 Board can be used in conjunction with the Graphics Library for Microchip microcontrollers.

Features

  • 4.3” WQVGA (480x272) TFT LCD with 24-bit parallel RGB interface
  • Resistive 4-wire touch screen

Ships With

  • Demonstration Board

Required Tools

Accessory Tools

Documents