Main Communication Board

Manufactured By:Microchip
Main Communication Board Main Communication Board
Main Communication Board
Main Communication Board
Part Number:DM160214

DM160214 is a main board of lighting communications development platform. It uses a PIC16F1947 microcontroller to run the user interface, LCD control, 4 colour LED drive and the various communications protocols. By changing the firmware and plug on the adapter, a number of lighting communication protocols can be implemented, such as DMX512A and DALI.

The Lighting Communications Development Platform provides a universal lighting development platform for the creation of communications enabled lighting applications. The platform consists of a main board and various communications interface adapters to support in the development of DALI, DMX512A, as well as future protocols.

Key Applications: Lighting Applications

Features

  • Populated with PIC16F1947 for user interface, communications, and LED control
    • 4-channel constant current control with RGBW color mixing and dimming
    • Slider potentiometer for dimming control
    • Universal Communications Adapter Interface
    • DALI, DMX512A, and future support
    • Master & Slave support for DALI and DMX512A
    • DALI commissioning and support for custom zones & scenes
    • LCD display & push button user interface
    • Customizable capabilities
  • Populated with MCP6004 op amp for current feedback
  • Populated with MCP16322 for 5V power conversion
  • Populated with Cree XLamp MC-E Color delivering red, green, royal-blue, and white in a single LED—high lumen output in a small form factor
  • Populated with LEDnLIGHT collimator LLC19N optic and holder by Gaggione for high quality color mixing and tight beam control
  • 9–12V Power supply input

Ships With

  • Main Communication Board

Required Tools

Accessory Tools

Documents

Downloads