PICDEM 2 Plus Demonstration Board
Manufactured By:Microchip
Part Number:DM163022-1
The PICDEM 2 Plus Demonstration Board is a simple board that demonstrates the capabilities of Microchip’s 8-bit, 18-, 28- and 40-pin PIC16FXXX, PIC16F1XXX, and PIC18 devices.
The PICDEM 2 Plus Demonstration Board can be used stand-alone with a programmed part, with an in-circuit emulator (for example, MPLAB® REAL ICE™) or with an in-circuit programmer/debugger (such as MPLAB® ICD 3 or PICkit™ 3). Sample programs are provided to demonstrate the unique features of the supported devices.
Features
- Demonstration program displaying a real time clock, ambient temperature and much more
- A demonstration program loaded on the installed PIC16F1937 (40-pin) MCU
- Sample kit with PIC16F1827 (18-pin), PIC16F1936 (28-pin) and PIC18F46K22 (40-pin) MCUs
- Source code for all programs
- Generous prototyping area
Hardware Features:
- 18-, 28- and 40-pin DIP sockets (although three sockets are provided, only one device may be used at a time)
- On-board, 5V regulator for direct input from 9V, 100 mA AC/DC wall adapter or 9V battery, or hooks for a 5V, 100 mA regulated DC supply
- RS-232 socket and associated hardware for direct connection to an RS-232 interface
- Programmer/debugger connectivity supporting MPLAB ICD 3, MPLAB REAL ICE and PICkit 3
- PICkit Serial Connector for analysis of serial communications peripherals such as SPI or I2C™
- 5 kΩ pot for devices with analog inputs
- Three push button switches for external stimulus and Reset
- Power-on indicator LED
- Four LEDs connected to PORTB
- On-board external oscillators including:
- Unpopulated DIP socket for canned crystal oscillator (Y2)
- RC oscillator circuit (R4, C3)
- Unpopulated holes for crystal connection (Y1)
- 32.768 kHz crystal for Timer1 clock operation (Y3)
- 32K x 8 Serial EEPROM
- LCD display
- Piezo buzzer
- Prototype area for user hardware
- Expansion Header for PICtail daughter card connectivity or user access to MCU pins
- Microchip TC74 thermal sensor
Ships With
- PICDEM 2 Plus Demonstration Board
- Sample devices (pre-loaded with program demonstration)