PIC32 USB Starter Kit III
The PIC32 USB starter kit III provides the user with an easy and cost effective option to experience the USB, mTouch and SPI/I2S functionality of the new PIC32MX3/MX4 microcontrollers. The board comes equipped with everything that is needed including Microchip’s free USB software to develop USB embedded host/device/OTG applications.
The PIC32 USB starter kit III has the same form factor and expansion connector as the PIC32 starter kits enabling it to connect with other PIC32 expansion boards. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, and an expansion header compatible with the PIC32 Starter Kit and expansion board such as the I/O Expansion Board (DM320002) or for prototyping your own. Host PC requires Windows-based operating system.
Key Applications: USB embedded host, device and OTG applications
Features
- PIC32MX450/470 MCU
- Integrated debugger/programmer
- USB host, Device, Dual Role & OTG
- Online tools & software download
- Support for Windows XP and Windows Vista (32- & 64-bit)
- The board contains
- On-board programming/debugger
- Standard A USB and micro A/B connectors and an expansion header compatible with the
- PIC32 Starter Kit
- I/O Expansion Board (DM320002)
Ships With
- PIC32 USB Starter Kit III board
- Standard A to mini-B USB cable for the debugger
- Standard A to micro-B cable for the USB application development
- 3 user-programmable LEDs
- 3 push button switches