PIC24FJ128GA010 Plug-In-Module

Manufactured By:Microchip
PIC24FJ128GA010 Plug-In-Module
Part Number:MA240011

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families.

The MA240011 is a PIC24FJ128GA010 100 pin to 100 pin TQFP plug in module. This plug in module is a small circuit board used with the development board to evaluate PIC24FJ128GA010 microcontroller. The PIC24FJ128GA010 is a 16bit microcontroller, with 128KB flash memory, 8KB RAM and advanced peripherals, 100 pin package. It plugs into the main processor socket of the Explorer 16 development board(DM240001) so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

Key Applications: Communications & Networking

Features

  • Includes a 100-pin PIC24FJ128GA010 MCU sample
  • Plugs into the Explorer 16 Development Board.
  • This PIM can be used to evaluate the following MCUs:
    • PIC24FJ128GA010
    • PIC24FJ64GA010
    • PIC24FJ128GA008
    • PIC24FJ64GA008
    • PIC24FJ128GA006
    • PIC24FJ64GA006

Ships With

  • Processor Plug-In Module
  • Sample 100-pin PIC24FJ128GA010 MCU

Required Tools

Accessory Tools

Documents