PIC24HJ256GP610A Plug-In-Module
Manufactured By:Microchip
Part Number:MA240012
The MA240012 is a PIC24HJ256GP610A 100 pin to 100 pin TQFP plug in module for Explorer 16 development board. This plug in module is small circuit board used with the Explorer 16 development board (DM240001) to evaluate PIC24HJ256GP610A microcontroller. The PIC24HJ256GP610A is a 256KB flash 16KB RAM high performance 16bit microcontroller. It has seamless migration options to PIC24F, dsPIC30F and dsPIC33F devices. This plug in module plug into the main processor socket of the Explorer 16 development board (DM240001) so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
Key Applications: Communications & Networking, Automotive, Embedded Design & Development
Features
- MA240012 is a PIC24HJ256GP610A 100 pin to 100 pin TQFP plug in module for Explorer 16 development board
- This PIM can be used to evaluate the following MCUs:
- PIC24HJ256GP610A
- PIC24HJ256GP210A
- PIC24HJ256GP206A
- PIC24HJ128GP310A
- PIC24HJ128GP306A
- PIC24HJ128GP510A
- PIC24HJ128GP506A
- PIC24HJ128GP210A
- PIC24HJ128GP206A
- PIC24HJ64GP510A
- PIC24HJ64GP506A
- PIC24HJ64GP210A
- PIC24HJ64GP206A
Ships With
- MA240012 Plug-In-Module
- Sample 100-pin PIC24HJ256GP610A MCU