PIC24HJ128GP504 Plug-In-Module

The MA240016 is a PIC24HJ128GP504 plug in module for Explorer 16 development board. This plug in module is a small circuit board used with the explorer 16 board (DM240001) to evaluate PIC24HJ128GP504 microcontroller. The PIC24H is a general purpose microcontroller which features the highest 16bit MCU performance and excellent code density. The plug in module plugs into the main processor socket of the Explorer 16 board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
They are equipped with Peripheral Pin Select (PPS), which allows many of the digital peripherals to be remapped to use any number of pins on the device. The PIMs take advantage of PPS by using zero ohm resistors to connect the I/O to the 100-pin Explorer 16 Development Board. Simply removing the zero ohm resistors, and using the test points associated with each I/O pin (i.e., Pin1, Pin2, etc.), allows the designer to reroute the pin to any of the available pins on the Explorer 16 Development Board. This capability enables easier and faster design times.
Key Applications: Communications & Networking, Automotive
Features
- MA240016 plug in module is a small circuit board used with the explorer 16 board (DM240001) to evaluate PIC24HJ128GP504 microcontroller
- This PIM can be used to evaluate the following MCUs:
- PIC24HJ128GP504
- PIC24HJ128GP502
- PIC24HJ128GP204
- PIC24HJ128GP202
- PIC24HJ64GP504
- PIC24HJ64GP502
- PIC24HJ64GP204
- PIC24HJ64GP202
- PIC24HJ32GP304
- PIC24HJ32GP302
Ships With
- PIC24HJ128GP504 Plug-In-Module
- Sample 44-pin QFN PIC24HJ128GP504 MCU