PIC24F16KA102 Plug-In-Module
The MA240017 is a PIC24F16KA102 plug in module for Explorer 16 development board. The PIC24F16KA102 is a 16bit microcontroller featuring nanoWatt XLP for eXtreme low power consumption. This plug in module is small circuit board used with the Explorer 16 board (DM240001) to evaluate PIC24F16KA102 microcontroller. This 100 pin plug in module comes fitted with a PIC24F16KA102 device in a 28 pin SOIC package. This plug into the main processor socket of the development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
The MCP23S17 28 pin port expander is used in PIC24F16KA102 PIM to perform all of the base functions on the 100 pin Explorer 16 board. The PIC24F16KA102 PIM uses on-board Port Expander to provide an interface to the advanced capabilities of the Explorer 16 Development Board. The Port Expander is used to drive the LCD display on the Explorer 16 board. It is also used to drive several of the LEDs on the Explorer 16 board.
Key Applications: Extreme low-power, touch-sense or general purpose control applications
Features
- PIC24F16KA102 plug in module for Explorer 16 development board
- 100 pin plug in module comes fitted with a PIC24F16KA102 device in a 28 pin SOIC package
- MCP23S17 28 pin port expander is used in PIC24F16KA102 PIM to perform all of the base functions on the 100 pin Explorer 16 board
- The Port Expander is used to drive the LCD display on the Explorer 16 board
- It is also used to drive several of the LEDs on the Explorer 16 board
- This PIM can be used to evaluate the following MCUs:
- PIC24F04KA200
- PIC24F04KA201
- PIC24F08KA101
- PIC24F08KA102
- PIC24F16KA101
- PIC24F16KA102
Ships With
- PIC24F16KA102 Plug-In-Module