dsPIC33FJ256MC710A Plug-In-Module
Manufactured By:Microchip
Part Number:MA330013
The MA330013 is a motor control 100 pin to 100 pin TQFP dsPIC33FJ256MC710A plug in module for use with Explorer 16 development board. This plug in module is a small circuit board used with the Explorer 16 development board, which support 100 pin PIM interfaces to demonstrate the capabilities of the dsPIC33FJ256MC710 family of motor control devices. The dsPIC33FJ256MC710 is a high performance 16bit digital signal controller in a 100 pin TQFP package. This plug in module plugs into the main processor socket of the Explorer 16 development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
Key Applications: Communications & Networking, Motor Drive & Control, Automotive
Features
- Designed to demonstrate the capabilities of the dsPIC33FJ256MC710 family of motor control devices
- Works with Explorer 16 development board (DM240001)
- This PIM can be used to evaluate the following MCUs:
- dsPIC33FJ64MC506A
- dsPIC33FJ64MC508A
- dsPIC33FJ64MC510A
- dsPIC33FJ64MC706A
- dsPIC33FJ64MC710A
- dsPIC33FJ128MC506A
- dsPIC33FJ128MC510A
- dsPIC33FJ128MC706A
- dsPIC33FJ128MC708A
- dsPIC33FJ128MC710A
- dsPIC33FJ256MC510A
- dsPIC33FJ256MC710A
Ships With
- dsPIC33FJ256MC710A Plug-In-Module
- Sample 100-pin dsPIC33FJ256MC710A MCU