dsPIC33FJ128MC804 Plug-In-Module
The MA330018 is a dsPIC33FJ128MC804 44 pin QFN to 100 pin plug in module. This plug in module is a small circuit board used to demonstrate the capabilities of the dsPIC33FJ128MC804 motor control device using the Explorer 16 development board and the PICtail Plus daughter board. The dsPIC33FJ128MC804 is a high performance 16bit digital signal controller within a small 44 pin QFN package.
The dsPIC33FJ128MC804 is equipped with peripheral pin select (PPS), the PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100 pin Explorer 16 development board. Simply removing the zero ohm resistors and using the test points associated with each I/O pin (i.e., Pin1, Pin2, etc.), allows the designer to reroute the pin to any of the available pins on the Explorer 16 Development Board. This capability enables easier and faster design times. This plug in board plug into the main processor socket of the Explorer 16 development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
Key Applications: Communications & Networking, Automotive, Motor Drive & Control, Audio
Features
- 44 pin QFN to 100 pin plug in module used to demonstrate the capabilities of the dsPIC33FJ128MC804 motor control device
- Compatible with Explorer 16 development board and the PICtail Plus daughter board
- dsPIC33FJ128MC804 is equipped with Peripheral Pin Select (PPS), the PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100-pin Explorer 16 Development Board.
- This PIM can be used to evaluate the following MCUs:
- dsPIC33FJ128MC804
- dsPIC33FJ128MC802
- dsPIC33FJ128MC202
- dsPIC33FJ128MC204
- dsPIC33FJ64MC804
- dsPIC33FJ64MC802
- dsPIC33FJ64MC202
- dsPIC33FJ64MC204
- dsPIC33FJ32MC302
- dsPIC33FJ32MC304
Ships With
- dsPIC33FJ128MC804 Plug-In-Module