dsPIC33EP256MC506 External OpAmp Motor Control PIM

Manufactured By:Microchip
dsPIC33EP256MC506 External OpAmp Motor Control PIM dsPIC33EP256MC506 External OpAmp Motor Control PIM
dsPIC33EP256MC506 External OpAmp Motor Control PIM
dsPIC33EP256MC506 External OpAmp Motor Control PIM
Part Number:MA330031-2

MA330031-2 is a external op amp motor control plug in module (PIM). This PIM is designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device, using external on board op amps with development boards, such as the dsPICDEM MCLV-2 development board (DM330021-2) and the dsPICDEM MCHV-2 development board(DM330023-2), which support 100 pin PIM interfaces.

The dsPIC33EP256MC506 is a high performance, 16bit digital signal controller (DSC). To operate this PIM with the dsPICDEM MCLV-2 and dsPICDEM MCHV-2 development boards, please insert the external op amp configuration board into the header, J4, (for the dsPICDEM MCHV-2 development board) or header, J14 (for the dsPICDEM MCLV-2 development board). This PIM can be used to evaluate the dsPIC33EPxxxMC50x, dsPIC33EPxxxMC20x, and PIC24EPxxxMC20x devices.

Warning: Do not connect non-isolated oscilloscope probes to the test points on the dsPIC33EP256MC506 External Op Amp Motor Control PIM while using the PIM with the dsPICDEM™ MCHV-2 Development Board. Use a high-voltage differential probe, rated in excess of 600 V RMS (Common mode). Failure to heed this warning could result in hardware damage

Key Applications: Motor Drive & Control

Features

  • External op amp motor control plug in module (PIM) designed to demonstrate the capabilities of the dsPIC33EP256MC506 motor control device
  • Compatible with dsPICDEM MCLV-2 development board (DM330021-2) and the dsPICDEM MCHV-2 development board(DM330023-2)
  • PIM can be used to evaluate the following devices
    • dsPIC33EPxxxMC50x
    • dsPIC33EPxxxMC20x
    • PIC24EPxxxMC20x

Ships With

  • dsPIC33EP256MC506 OpAmp Motor Control Plug in Module (PIM)

Required Tools

Accessory Tools

Documents