Digilent Cerebot MX3cK Development Board
The Cerebot MX3cK is a microcontroller development board based on the Microchip PIC32MX320F128H, a member of the 32-bit PIC32 microcontroller family. It is compatible with Digilent’s line of Pmod™ peripheral modules, and is suitable for use with the Microchip MPLAB® IDE tools. The Cerebot MX3cK is also compatible for use with the chipKIT™ MPIDE development environment. ChipKIT and MPIDE is a PIC32 based system compatible with many existing Arduino™ code examples, reference materials and other resources.
The Cerebot MX3cK is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. It is intended to be used with either the Multi-Platform IDE, (modified Arduino IDE), MPIDE, or the Microchip MPLAB IDE. The kit contains everything needed to start developing embedded applications using the MPIDE. In order to use the MPLAB IDE, an additional programming/debugging device, such as a Microchip PICkit3 is required.
The Cerebot MX3cK provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C™ ports as well as five pulse width modulated outputs and five external interrupt inputs. Eleven of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs.
The Cerebot MX3cK can be powered via USB, or an external power supply that may be either an AC-DC power adapter, or batteries.
The Cerebot MX3cK is designed to be used with either the Multi-Platform IDE (MPIDE), the development software environment used with the chipKIT™ system, or as a more traditional microcontroller development platform using the Microchip MPLAB® IDE and development tools. The Cerebot MX3cK if fully compatible with Microchip development tools that support the PIC32 family of microcontrollers.
Features
- Microcontroller: PIC32MX320F128H - PIC32 32-bit MIPS processor
- Flash Memory: 128K
- RAM Memory: 16K
- Operating Voltage: 3.3V
- Max Operating Frequency: 80Mhz
- Typical operating current: 75mA
- Input Voltage (recommended): 7V to 15V
- Input Voltage (maximum): 20V
- I/O Pins: 42 total
- Analog Inputs: 12
- Analog input voltage range: 0V to 3.3V
- DC Current per pin: +/-18mA
- Designed for use with the chipKIT™ MPIDE development environment, a PIC32-based system compatible with many existing Arduino™ code examples, reference materials and other resources.
- Provides the Arduino™ community with access to a 32-bit PIC microprocessor as well as our library of Pmod™ peripheral modules.
- Suitable for use by anyone from beginners to advanced users
- Can also be programmed with the MPLAB® IDE (along with an addition programmer/debugger, such as the Microchip PICkit3)
Ships With
- Cerebot MX3cK Development Board