Single Board Computer based on an Atmel AT91SAM9263 MCU with 4.3 inch LCD
The SBC6300X Single Board Computer from Embest is based on an Atmel AT91SAM9263 MCU with a 32-bit ARM instruction set and a complete embedded software environment. It has a flexible design with a tiny controller board (Mini6300) mounted directly on an expansion board through two 0.8mm 100pin Free Height (FH) surface-mount connectors.
The Mini6300 Processor Card is a tiny Atmel AT91SAM9263 module board. It is a core processor card which is ready to be the heart of your next design. The Mini6300 Processor Card has 64MB SDRAM, 128MB Nand Flash and a 2Kbit EEPROM on board. The user is able to design their own expansion board according to the interface definition. Embest itself has designed an expansion board for the Mini6300; for customer reference, the whole system is called the SBC6300X Single Board Computer. In addition to features provided by the Mini6300, the expansion board has increased IO capabilities and has extended various hardware interfaces such as UART, Ethernet, CAN, USB, LCD, Keyboard, Audio, ADC, SD card and more.
The CPU board of the SBC6300X has an ARM9 processor and memory on board. The expansion board has extended the features of the AT91SAM9263 and offers various hardware interfaces including 8 UARTs, 2 Ethernet ports, USB Host and Device, CAN, TWI, LCD, Touch Screen, Keyboard, SD card, Jtag, Audio and etc. Embest offers both Windows CE 6.0 BSP and Linux 2.6.24 BSPs for this board. Users can develop software with Microsoft eVC or linux tool chain, which can allows your products to reach the market quickly.
The rich industrial bus interface resources of this single board computer make it ideal for embedded applications requiring wide operating temperature ranges, and flexible I/O connectivity. It can be used in many application fields, such as medical equipment, industrial field control, smart instrumentation, industrial control devices, monitoring, automotive electronics and other fields.
Key Applications: Medical equipment, Industrial field control, Smart instrumentation, Industrial control devices, Monitoring, Automotive electronics
Features
- Dimension: 150mm x 143.5mm (expansion board)
- 52mm x 52mm (CPU board Mini6300;)
- Power supply: 12V
- Working temperature: -10~70°C
- Processor: Atmel AT91SAM9263 (ARM926EJ-S core with MMU capable of 200 MHz operation)
- 64Mbyte SDRAM
- 128Mbyte Nand Flash (bootable)
- 2Kbit EEPROM
- 2 10M/100M Ethernet port
- 8 serial ports (Debug: 3-wire RS232/TTL, COM0: 5-wire RS232/TTL, COM1: 5-wire RS232/TTL, COM2: 3-wire RS232/TTL/half-duplex RS485, EXT_COM1/2/3/4: 5-wire RS232)
- 2 USB2.0 full-speed (12 Mbits/S) Host ports
- 1 USB2.0 full-speed (12Mbits/S) Device port
- 1 2*20-pin LCD interface
- Touch screen (4-wire resistive)
- 1 CAN2.0 interface
- 1 TWI interface
- Audio Input/Output Jacks
- 8-channel 12-bit ADC
- RTC (battery backed)
- SD/MMC card slot
- Buzzer
- 4 Buttons (two for user defined, one for Wakeup and one for Reset)
- Power switch
- 6*6 keyboard interface
- 20-pin Panel interface (Reset & Wakeup & IO & Switch)
- 41 GPIOs (can multiplex with interfaces including ISI, 4 PWM, 1 SDIO and 1 SPI1)
- 20-pin JTAG interface
Ships With
- Hardware:
- SBC6300X board (including CPU board Mini6300 and expansion board)
- 4.3 inch LCD (resolution: 480*272)
- USB cable
- Serial cable
- Ethernet cable
- 12V power adapter
- Software and Documents:
- Documents (user manual, schematic drawing in PDF format, Datasheet)
- WinCE 6.0 BSP
- Linux 2.6.24 BSP