Single Board Computer based on TI's AM3517 Microcontroller

Manufactured By:Embest
Single Board Computer based on TI's AM3517 Microcontroller Single Board Computer based on TI's AM3517 Microcontroller
Single Board Computer based on TI's AM3517 Microcontroller
Single Board Computer based on TI's AM3517 Microcontroller
Part Number:SOC8200 (Single Board Computer)

Embest SOC8200 is a highly-integrated single board computer with PC104 form factor. It employs TI’s high-performance AM3517 microcontroller which is based on 600Mhz ARM Cortex-A8 Core with NEON SIMD Coprocessor and POWERVR SGX™ Graphics Accelerator and offers video, image, and graphics processing capable of supporting single board computers, home and industrial automation, and digital signage.

The SOC8200 board has onboard 256MB DDR2 SDRAM, 256MB Nand Flash and 4MB Nor Flash and extends various functions through pins including serial port, Ethernet, CAN, RS485, SD/MMC card, CF card, Audio In/Out, Camera, LCD, USB Host, USB Device, expansion connector and JTAG.

Embest has designed an expansion board for the SOC8200, along with some accessories, software package and documents, it is an ideal development kit which would be convenient for customers to evaluate the functionality of Texas Instruments' Sitara AM3517 microprocessor. The SOC8200 board supports for both Linux 2.6.32 and Windows CE6.0 operation systems. Embest provides all drivers in source code and together with user manual and some other tools and documents to help customer immediately start with their code development. The board industrial level can work stably in wide temperature range from -40°C to 85°C which enables it to fit specific industrial needs.

Key Applications: Industrial Control, Consumer Electronics, Medical Equipment, Instrumentation, Security Monitoring.

Features

SOC8200 Single Board Computer

  • Processor
    • TI AM3517 industrial applications processors
    • NEON SIMD Coprocessor
    • 600MHz Sitara ARM Cortex-A8 Core
    • POWERVR SGX Graphics Accelerator (AM3517 only)
    • 16KB I-Cache, 16KB D-Cache, 256KB L2-Cache, 112KB ROM, 64KB Share SRAM
  • Memory
    • 256MB DDR2 SDRAM, 32bit
    • 256MB NAND Flash, 8bit
    • 4MB NOR Flash, 16bit (driver has not been provided at present)
  • Signals Routed to Pins
    • One 5-wire Debug serial port (RS232)
    • One 5-wire serial port (TTL)
    • Two USB 2.0 Host High-speed ports, 480Mbps
    • One USB 2.0 Device High-speed port, 480Mbps
    • Audio (IIS)
    • 16-bit LCD output
    • 10-bit Camera video input
    • 1-channel S-Video output
    • 1-channel AV output
    • One RS485 serial port
    • 1-channel CAN bus
    • 10/100Mbps Ethernet port
    • SD/MMC card
    • Multi-functional expansion interface (McBSP, IIC, McSPI, TV-OUT)
    • PC104 expansion interface (GPMC Bus, MMC, USB, McSPI, UART1, Clock, HDQ)
    • JTAG interface

SOC8200 Expansion Board

  • Audio/Video Interfaces
    • Audio input port
    • Stereo audio output port
    • 15-pin standard VGA output interface
    • Buzzer
  • Communication Interfaces
    • One 5-wire RS232 serial port (DB9)
    • One 9-wire RS232 serial port (DB9)
    • One 9-wire TTL serial port (2*5pin 2.5mm pitch connector)
    • Two High-speed USB 2.0 Host ports, 480Mbps
    • One High-speed USB 2.0 Device port, 480Mbps
    • One 10/100Mbps Ethernet port (RJ45)
    • 10-bit Camera interface
    • Reset button
    • SD/MMC card slot
    • CF card slot

Mechanical Parameters

  • SOC8200 Single Board Computer Dimensions: 96mm x 90mm (8 layer PCB design)
  • SOC8200 Expansion Board Dimensions: 170mm x 190mm
  • Input voltage: 5V (CPU board), 12V (Expansion Board)
  • Working Temp.: -40 ~ 85°C

Ships With

  • One SOC8200 Single Board Computer

Required Tools

Accessory Tools

Documents

Downloads