Flasher 5 PRO (5.05.10)
Manufactured By:Segger
Part Number:5.05.10 FLASHER 5 PRO
Flasher 5 PRO is a programming tool for Renesas M16C/62, M16C/80, M32C, M79, R32C, R8C series of microcontrollers. This tool allows programming of MCU via synchronous serial interface in circuit only. A target system is required. Flash memory stores the target program. A target system is required.
Note: The 5.05.01 Flasher 5 and 5.05.10 Flasher 5 PRO do NOT share the identical supported device list. Please confirm your target device is supported by the flash programmer of interest.
Features
- Small, compact housing
- Easy to use windows program
- Free software updates1, 2 years of support
- Serial (in target) programming supported
- Programming / Verifying / Read back supported
- 64MByte internal Flash memory to store target program
- Can be used in a production environment
- PC program allows batch mode processing for usage in automated test systems
- Once set up, Flasher can be controlled without the use of PC program
Ships With
- Flasher 5 PRO
- IDC Target Interface Cable
- Ethernet Cable
- USB Cable
- USB Power Supply
- RS232 Cable (1:1)