PIC24FJ256DA210 Development Board

Manufactured By:Microchip
PIC24FJ256DA210 Development Board PIC24FJ256DA210 Development Board
PIC24FJ256DA210 Development Board
PIC24FJ256DA210 Development Board
Part Number:DM240312

The PIC24FJ256DA210 Development Board (DM240312) is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB. The 16-bit microcontroller integrates a high-performance graphics controller, CTMU and USB OTG modules essential for integrated human interface applications. Supporting this is a range of user-defined interfaces, USB options and memory expansions for the maximum flexibility in developing graphics-capable solutions.

The development board requires a display board to complete the 2-board setup. It has a Microchip display connector V1, and allows developers to match with any of the listed 3.2”, 4.3” TFT display, or the graphics prototype board

  • 3.2” 320x240 Truly TFT Display Board (AC164127-4)
  • 4.3” 480x272 Powertip TFT Display Board (AC164127-6)
  • Display Prototype Board (AC164139)

The development board also provides a complete interface to MPLAB ICD-3, MPLAB REAL ICE, and MPLAB PICkit-3 Emulator and Debugger.

Microchip also offers the PIC24FJ256DA210 development kit (DV164039) option which includes the board, 3.2” TFT Display, Graphics Display Prototype Board, and MPLAB ICD-3 Emulator and Debugger.

Key Applications: Human Interface Applications

Features

  • PIC24FJ256DA210 16-bit microcontroller
  • Capacitive touch pads and switches
  • Microchip display connector V1
  • USB connectors (embedded host/device/OTG)
  • PICtail™ Plus Modular expansion slot
  • RS-232 serial port and associated hardware
  • Debug connectors supporting MPLAB ICD-3, MPLAB REAL ICE and MPLAB PICkit-3

Ships With

  • PIC24FJ256DA210 Development Board

Required Tools

Accessory Tools

Documents

Downloads