J-Link ULTRA Plus

Manufactured By:Segger
J-Link ULTRA Plus
Part Number:8.16.28 J-LINK ULTRA plus

J-Link ULTRA Plus is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software.
 
Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built-in FPGA and High speed USB interface.
It connects via USB to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7. J-Link ULTRA Plus has a built-in 20-pin JTAG/SWD connector and comes with licenses for Unlimited Flash Breakpoints, RDI / RDDI and J-Flash.

Features

  • Comes with integrated licenses for: Unlimited breakpoints in flash memory (Unlimited Flash Breakpoints), RDI / RDDI and J-Flash
  • Fully compatible to the standard J-Link
  • Very high performance for all supported CPU cores
  • Download speed up to 3 MByte/second
  • Hi-Speed USB 2.0 interface
  • Serial Wire Debug supported
  • Serial Wire Viewer (SWV) supported
  • SWV: UART and Manchester encoding supported
  • SWO sampling frequencies up to 25 MHz
  • Target power can be supplied
  • Target power consumption can be measured with high accuracy.
  • Direct download into flash memory of most popular microcontrollers supported
  • Supported CPUs: Any ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4, Cortex-R4 and Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N
  • Free software updates, 2 years of support
  • Automatic core recognition
  • JTAG speed up to 60 MHz
  • Seamless integration into the IAR Embedded Workbench IDE
  • No power supply required, powered through USB
  • Support for adaptive clocking
  • All JTAG signals can be monitored, target voltage can be measured
  • Support for multiple devices
  • Fully plug and play compatible
  • Standard 20-pin JTAG connector
  • Wide target voltage range: 1.2V - 3.3V, 5V tolerant
  • USB and 20-pin ribbon cable included
  • Memory viewer (J-Mem) included
  • Remote Server included, which allows using J-Link via TCP/IP networks
  • RDI / RDDI interface available, which allows using J-Link with RDI / RDDI compliant software
  • Flash programming software (J-Flash) available
  • Flash DLL available, which allows using flash functionality in custom applications
  • Software Developer Kit (SDK) available
  • Embedded Trace Buffer (ETB) support
  • Optical isolation adapter available
  • Target power supply: J-Link can supply up to 300 mA to target with overload protection

Ships With

  • J-Link ULTRA Plus
  • 20-pin, 0.1" ribbon cable
  • USB cable (A to B)

Required Tools

Accessory Tools

Documents