Kinetis KV1x Family Tower System Module
Manufactured By:NXP
Part Number:TWR-KV10Z32
The TWR-KV10Z32 is a development tool for the Kinetis V series KV1x family built on the ARM® Cortex™-M0 processor. The TWR-KV10Z32 MCU module is designed to work either in standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-KV10Z32 is supported by a range of NXP and third-party development software.
Features
- MKV10Z32VLF7 MCU (ARM® Cortex™-M0 75 MHz, 32 KB Flash, 8 KB SRAM, 12-bit ADC and FlexTimers with quadrature decoder dedicated to motor and power control, 48 LQFP)
- Three-axis accelerometer (MMA8451Q)
- Eight user-controllable LEDs
- Two user push-button switch
- Four thermistors for single ended or differential analog inputs
- Power selectable 3.3 V/1.8 V
- Motor control auxiliary connectors
- Can be powered by external supply such as APMOTOR56F800E motor board and TWRMCLV3PH
- New, OpenSDA debug interface:
- Mass storage device flash programming interface (default); no tool installation required to evaluate demo apps
- P&E Multilink Debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface: new ARM standard for embedded debug interface
- Segger J-Link-Lite allows users to take advantage of most J-Link features like the ultra fast flash download and debugging speed or the free-to-use GDBServer
Ships With
- TWR-KV10Z32 Tower System module
- USB cable
- Quick start guide document