Freedom Development Platform for Kinetis KE02 MCUs
The FRDM-KE02Z40M Freedom development platform microcontroller board is a simple, yet sophisticated development platform for Kinetis KE02 MCUs (KE02Z64VQH4), built on ARM® Cortex®-M0 core. Features include easy access to MCU I/O, battery-ready, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KE02Z40M is supported by a range of NXP and third-party development software. The hardware design is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards.
The Kinetis E series is the most scalable portfolio of low - power, high - robustness, mixed signal 32-bit ARM® Cortex®-M0 MCUs running up to 48 MHz in the industry. It supports power supply voltage range from 2.7–5.5 V, ambient operating temperature range from –40°C to 105°C and includes up to 64 KB flash memory . The FRDM-KE02Z40M includes the NXP open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options to the users for serial communications, flash programming, and run-control debugging.
The Kinetis KE02 40 MHz MCU sub-family is the entry point into the Kinetis E series portfolio, and is pin compatible within the Kinetis E series family and with NXP's 8-bit S08P family. This sub-family includes a powerful array of analog, communication and timing and control peripherals with specific flash memory size and the pin count. The family acts as a low-power, high-robustness, and cost-effective microcontroller to provide developers an appropriate entry-level 32-bit solution. The family is a next generation MCU solution with enhanced ESD/EMC performance for cost-sensitive, high-reliability devices applications used in high electrical noise environments.
Key Applications: Consumer (Refrigerators, DC Cooling Fan Applications in Computers, Dryers, Room Air Conditioning System, Washing Machines), Industrial (Power Supply (DC-DC), Electric Metering, Control Panels (Elevator), Industrial Machine Control, Circuit Breakers)
Features
- MKE02Z64VQH4 MCU (40 MHz, 64 KB flash, 4 KB SRAM, 64QFP)
- Capacitive touch slider, MMA8451Q accelerometer, tri-color LED
- Flexible power supply options – USB, external source
- I/O headers for easy access to MCU I/O pins
- IrDA transmitter and receiver
- Infrared communication
- Reset pushbutton
- Thermistor sensor to measuring temperature
- Motor control function interface for simple BLDC motor control
- Form factor compatible with Arduino™ R3 pin layout
- New OpenSDA debug interface
- Mass storage device flash programming interface (default)
- No tool installation required to evaluate demo apps
- P&E debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface: new ARM standard for embedded debug interface
- Mass storage device flash programming interface (default)
Ships With
- FRDM-KE02Z40M hardware
- Quick reference card
- Additional hardware required: USB A-to-MiniB cable (not included)