MPLAB PM3 device Production Programmer
Manufactured By:Microchip
Part Number:DV007004
The MPLAB. PM3 Universal Device Programmer operates with a PC or as a stand-alone unit, and programs Microchips entire line of PICmicro.devices as well as the latest dsPIC30F DSC devices. It features a large and bright LCD (128x64 pixels), integrated ICSP support, fast programming, 40-programmable socket pins, and a Secure Digital/Multimedia Card slot for secure data storage and transfer. An optional adapter (AC164350) allows current PROMATE.II socket modules to be used on the MPLAB PM3 programmer.
Features
- RS-232 or USB interface
- Integrated In Circuit Serial Programming™ (ICSP™) interface
- Fast programming time
- Three operating modes:
- PC Host mode for full control
- Safe mode for secure data
- Standalone mode for programming without a PC
- Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
- SQTPsm serialization for programming unique serial numbers while in PC Host mode.
- An alternate DOS command line interface is available for batch control
- Supports PROMATE® II socket modules via adapter (sold separately)
- Large easy-to-read display
- Field upgradable firmware allows quick new device support
- Secure Digital (SD) and Multimedia Card (MMC)
- Buzzer notification for noisy environments
Ships With
- MPLAB PM3 Programming Unit
- Cables
- Power Supply
- IDE