USB-Serial (Dual Channel) Development Kit
The CYUSBS236 DVK is designed as an easy-to-use kit, showcasing the unique features of Cypress's CY7C65215 USB-Serial bridge controller. This device includes CapSense® , Cypress's leading capacitive touch-sensing technology, and the Battery Charger Detect ion (BCD) feature, which is compliant with the USB Implementers Forum (USB-IF) Battery Charging Specification. This kit includes four EEPROMs to demonstrate I2C and SPI, two RS-232 line-drivers for UART, two CapSense touch buttons, and a Lithium ion (Li ) battery charger circuit. The CY7C65215 device supports bus-powered and self-powered modes and enables efficient system power management with suspend and remote wake-up signals.
CY7C65215 is the first full-speed USB-Serial bridge controller that offers a dual-channel configurable serial interface (UART/I2C/SPI). The controller also features Battery Charging Detection (BCD) and capacitive touch sensing at low suspend-state currents of 5 uA. The controller is offered in a 5x5-mm, features up to 19 pins for GPIO and is available in 32-pin QFN package to meet the dimensional requirements of portable devices. The controller is USB-IF certified with TID# 40860041.
Key Applications: Portable medical devices (like blood-glucose meters), Point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables) and many other applications requiring USB connectivity.
Features
- USB 2.0-certified, Full-Speed (12 Mbps)
- Supports communication driver class (CDC), personal health care device class (PHDC), and vendor-specific drivers
- BCD compliant with USB Battery Charging Specification, Rev. 1.2 (Peripheral Detect only)
- Integrated USB termination resistors
- Two-channel configurable UART interface
- Data rates up to 3 Mbps
- 256 bytes for each transmit and receive buffer
- Data format:
- 7 to 8 data bits
- 1 to 2 stop bits
- No parity, even, odd, mark, or space parity
- Supports parity, overrun, and framing errors
- Supports flow control using Clear To Send (CTS), Request To Send (RTS), Data Terminal Ready (DTR), Data Set Ready (DSR)
- Two-channel configurable SPI interface
- Master/slave up to 3 MHz
- Data width: 4 bits to 16 bits
- 256 bytes for each transmit and receive buffer
- Supports Motorola, TI, and National Semiconductor SPI modes
- Two-channel configurable I2C interface
- Master/slave up to 400 kHz
- 256 bytes each transmit and receive buffer
- Supports multi-master I2C
- CapSense
- SmartSense Auto-tuning enabled
Ships With
- CYUSBS236 DVK board
- Quick start guide
- USB standard-A to micro-B cable
- Jumper wires
- Extra jumpers
- 5-V power supply adapter
- CY7C65215-32LTXI sample silicon chips