PIC18F97J94 Plug-in-Module (PIM)
Manufactured By:Microchip
Part Number:MA180034
The PIC18F97J94 Demo Board/Plug-In Module (MA180034) is a board featuring the 100-pin PIC18FJ94 which supports the evaluation of 64-, 80-, and 100-pin devices within the PIC18F97J94 family of LCD/USB microcontrollers.
This plug-in module (PIM) can be plugged into the popular LCD Explorer Board (part number DM240314) for additional functionality or it can be used standalone. When the board is in standalone configuration, the included RJ-11 to ICSP adapter (part number AC164110) can be used to reprogram the board using RJ-11 based programmers.
Features
- This PIM can be used to evaluate the following MCUs:
- PIC18F97J94 family
- This PIM can be plugged into the popular LCD Explorer Board (part number DM240314)
- It can also be used as standalone. (When the board is in standalone configuration, the included RJ-11 to ICSP adapter can be used to reprogram the board using RJ-11 based programmers)
Ships With
- PIC18F97J94 PIM Board
- RJ-11 to ICSP Adapter (AC164110)
- USB A to Mini-B Cable