MRF89XAM9A PICtail/PICtail Plus Daughter Board - 915 MHz
The MRF89XAM9A PICtail/PICtail Plus Daughter Board is a demonstration and development daughter board for the FCC-certified 915 MHz radio transceiver module.
The module is surface-mounted to a PICtail/PICtail Plus daughter board allowing it to plug in to many of our demonstration and development boards. Targeted for MiWi™ development environment and other proprietary wireless protocol applications, the MRF89XAM9A is a perfect solution for low-cost, low-power, complete embedded wireless applications.
The module is surface mounted to a PICtail/PICtail Plus daughter board that plugs into multiple Microchip demonstration and development boards like the PICDEM PIC18 Explorer Board (DM183032) for 8-bit microcontroller development, or the Explorer 16 Development Board (DM240001) for 16-bit or 32-bit microcontroller development.
Features
- Board contains the FCC certified MRF89XAM9A surface mount module
- Plugs into multiple Microchip demonstration and development boards
- Compatible with the PICDEM PIC18 Explorer Board (DM183032) for 8-bit microcontroller development
- Compatible with the Explorer 16 Development Board (DM240001) for 16-bit microcontroller development
- Targeted for the MiWi™ Development Environment and other proprietary wireless protocol applications
- Perfect solution for low-cost, low-power, complete embedded wireless applications
Ships With
- MRF89XAM9A PICtail/PICtail Plus Daughter Board – 915 MHz