PIC32 GUI Development Board with PCAP Touch

Manufactured By:Microchip
PIC32 GUI Development Board with PCAP Touch
Part Number:DM320015

The PIC32 GUI Development Board with Projected Capacitive Touch enables development of cost effective multi touch graphical user interfaces. It is based on PIC32MX795F512H with 105 DMIPS performance, 512KB Flash and 128KB RAM. The PIC32 is coupled with a low cost PSRAM as a high speed graphics frame buffering and a 4.3” WQVGA touch display enabling development of graphics solutions without an external graphics controller. Additionally the board provides USB host and device connectivity and supports I/O connections via through-hole pads for custom board attachment. Multi touch user input is supported by Microchip’s Turnkey Projected Capacitive Touch Controller, MTCH6301. The board is a standalone development platform that can be programmed/debugged via the on board 5-pin In-Circuit Serial Programmer interface designed for Microchip’s PICkit3 In-Circuit Debugger.

Features

  • Based on PIC32MX795F512 device with 512KB Flash and 128KB RAM
  • Projected capacitive touch device MTCH6301
  • WQVGA 4.3” display
  • USB port for Device or Host functionality
  • Expansion header
    • Access to PIC32 I/O’s and peripherals

Ships With

  • The PIC32 GUI Development Board

Required Tools

Accessory Tools

Documents

Downloads