dsPIC30F6014A Plug-In-Module

Manufactured By:Microchip
dsPIC30F6014A Plug-In-Module
Part Number:MA300014

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.

The dsPIC30F6014A PIM is designed to demonstrate the capabilities of the dsPIC30F6014A family of devices using an 80-pin PIM interface. The dsPIC30F6014A is a high-performance 16-bit Digital Signal Controller in an 80-pin TQFP package.

This Plug-In Module will eventually replace the MA300011, which uses the dsPIC30F6014 device. The replacement device is the dsPIC30F6014A. Use this Plug-In Module with the dsPICDEM 80-Pin Starter Development Board (DM300019) and with the dsPICDEM GP 1.1 Development Board (DM300014).

Features

  • This Plug-in-Module designed to demonstrate the capabilities of the dsPIC30F6014A family
  • Can be used to evaluate the following MCUs:
    • dsPIC30F6011A
    • dsPIC30F6012A
    • dsPIC30F6013A
    • dsPIC30F6014A
  • Compatible with
    • dsPICDEM 80-Pin Starter Development Board (DM300019)
    • dsPICDEM GP 1.1 Development Board (DM300014)

Ships With

  • dsPIC30F6014A Plug-In-Module

Required Tools

Accessory Tools

Documents