chipKIT Pro MX7 Development Board

Manufactured By:Microchip
chipKIT Pro MX7 Development Board chipKIT Pro MX7 Development Board
chipKIT Pro MX7 Development Board
chipKIT Pro MX7 Development Board
Part Number TDGL010 is no longer available

ChipKIT Pro MX7is the new name for Cerebot MX7. This board retains all functionality of the Cerebot MX7.

The ChipKIT Pro MX7 is a microcontroller development board based on the Microchip PIC32MX795F512L, a member of the 32-bit PIC32 microcontroller family. It is compatible with Digilent’s line of Pmod peripheral modules, and is suitable for use with the Microchip MPLAB IDE tools. The ChipKIT Pro MX7 is also compatible for use with the chipKIT MPIDE development environment. ChipKIT MPIDE is a PIC32 based system compatible with many existing Arduino code examples, reference materials, and other resources.

The ChipKIT Pro MX7 is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with embedded control and network communications application. A built in programming/debugging circuit compatible with the Microchip MPLAB IDE is provided, so no additional hardware is required for use with MPLAB. The kit contains everything needed to start developing embedded applications using either the MPLAB IDE or the MPIDE.

The ChipKIT Pro MX7 provides 52 I/O pins that support a number of peripheral functions, such as UART, SPI, I2C ports, as well as five pulse width modulated outputs and five external interrupt inputs. Its network and communications features also include a 10/100 Ethernet interface, Full Speed USB 2.0 OTG interface, and dual CAN network interfaces. Ten of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs.

The ChipKIT Pro MX7 can be powered in various ways via USB, or using an external AC-DC power adapter.

Key Applications: Embedded control and network communications applications

Features

  • PIC32MX795F512L microcontroller
  • 512K Flash, 128K RAM
  • 52 I/O pins
  • 16 analog inputs
  • chipKIT bootloader installed
  • Support for programming and debugging within the Microchip MPLAB development environment
  • Support for programming within the chipKIT MPIDE development environment
  • Six Pmod connectors for Digilent peripheral module boards
  • 10/100 Ethernet
  • USB 2.0 compatible Device, Host and OTG support
  • Two CAN network interfaces
  • Three push buttons
  • Four LEDs
  • Multiple power supply options, including USB powered
  • ESD protection and short circuit protection for all I/O pins

Ships With

  • chipKIT Pro MX7 Development Board

Required Tools

Accessory Tools

Documents

Downloads