Evaluation Board for RN131 802.11 b/g Wireless LAN Module

Manufactured By:Microchip
Evaluation Board for RN131 802.11 b/g Wireless LAN Module Evaluation Board for RN131 802.11 b/g Wireless LAN Module
Evaluation Board for RN131 802.11 b/g Wireless LAN Module
Evaluation Board for RN131 802.11 b/g Wireless LAN Module
Part Number:RN-131-EK

The RN-131-EK is an 802.11 b/g Wi-Fi evaluation kit for the RN131 module that can be used to quickly add Wi-Fi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board also includes 2 convenient push buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems.

The RN-131-EK supports the evaluation of projects planning to use the RN131 module. The RN131 module incorporates a 2.4 GHz radio, processor, full TCP/IP stack, real-time clock, and supports the FTP client, DHCP, DNS, and HTML client protocols. The module supports ad hoc and infrastructure networking modes along with SoftAP mode.

The RN131 module is programmed and controlled from a console with a simple ASCII command language. Once the configuration is set up, the module can automatically scan to find an access point, associate, authenticate, and connect over any Wi-Fi network. Additionally, the module can automatically wake up, send data to a remote host, and go back to a low-power sleep state.

Key Applications: Embedded Applications

Features

  • Ultra-low power: 4 µA sleep, 40 mA Rx, 210 mA Tx
  • Fixed transmit power: 18 dBm 
  • UART hardware interface 
  • Supports FCC/CE/IC certified 2.4 GHz IEEE 802.11 b/g RN171 module
  • Wi-Fi Alliance certified for WPA2-PSK and RoHS compliant
  • Complete on-board TCP/IP networking stack through RN171 module
  • Supports Ad hoc and Infrastructure networking modes along with SoftAP mode
  • Built-in networking applications through RN171 module, such as, TCP/IP, DHCP, DNS, ARP, ICMP, UDP, Telnet, FTP client and HTML client
  • Configuration over Wi-Fi or UART using simple ASCII commands
  • Supports 921 Kbps TX, 500 Kbps RX data rates with TCP/IP and WPA2 over UART
  • Powered by 3.3V battery pack (two AAA batteries) or through a USB cable (5V)
  • Push buttons for launching Applications and RESET signal
  • 10 general purpose digital I/O pins
  • Eight analog sensor interfaces; configurable sensor power outputs 0 – 3.3V DC
  • Real-time clock for wake-up and time stamping
  • Trace antenna included on the RN171 module
  • Size – 50.8 mm x 28 mm x 20 mm
  • Weight – approx. 13.5g

Ships With

  • RN131 Evaluation Board
  • USB cable

Required Tools

Accessory Tools

Documents

Downloads