PIC18F87J94 Plug in Module

Manufactured By:Microchip
PIC18F87J94 Plug in Module PIC18F87J94 Plug in Module
PIC18F87J94 Plug in Module
PIC18F87J94 Plug in Module
Part Number:MA180033

The PIC18F87J94 Demo Board/Plug-In Module is a board featuring the 80-pin PIC18F87J94 which supports the evaluation of the following 64- and 80-pin PIC microcontrollers: PIC18F87J94, PIC18F67J94, PIC18F86J99, PIC18F66J99, PIC18F86J94, PIC18F66J94, PIC18F85J94, and PIC18F65J94.

This plug-in-module (PIM) can be plugged into the popular PICDEM PIC18 Explorer Board (DM183032) for additional functionality or it can be used standalone. When the board is used in the standalone configuration, the included RJ-11 to ICSP adapter (AC164110) can be used to reprogram the board using RJ-11 based programmers.

The PIC18F87J94 8-bit microcontroller offers USB and segmented LCD (upto 368 segments) with nanoWatt XLP technology in the same device. With upto 100 pin and 128K flash devices in the family, which is the first on a 8-bit PIC MCU, this family has a rich peripheral set like CTMU, hardware RTCC, 12 bit A/D, along with the standard ones. With the support of Vbat mode, for battery based applications, they are best suited for applications like, hand held devices, data loggers, medical applications etc

Features

Features for PIC18F87J94:

  • nanoWatt XLP technology
  • Deep sleep current is 60 nA typical
  • WDT : 650 nA @ 2V typical
  • RTCC: 650 nA @ 32 Khz, 2V typical
  • Vbat allows lowest power consumption on back up battery
  • Multiple, Switchable Clock Modes for Optimum Performance and Power Management
  • USB 2.0 full speed compliant with on chip transceiver
  • 368 segments of LCD display.
  • 46 X 8 commons
  • Drives LCD panel in Sleep mode
  • Internal charge pump for LCD
  • 64Mhz and upto 16 MIPS performance
  • Four 16 bit timers/counters
  • Seven Capture/Compare/PWM (CCP)
  • Three Enhanced Capture/Compare/PWM (ECCP)
  • Two Master Synchronous Serial Port (MSSP) feature SPI and I2C
  • Four UART with IrDA
  • 10/12 bit ADC with 24 channel resolution
  • Three Rail-to-Rail Enhanced Analog Comparators
  • Charge Time Measurement Unit (CTMU) for touch and measurements
  • Operating voltage 2.0V – 3.6V

Ships With

  • PIC18F87J94 PIM Board
  • RJ-11 to ICSP Adapter (AC164110)
  • USB A to Mini-B Cable

Required Tools

Accessory Tools

Documents