PIC18F46K20 44-PIN TQFP Plug-In Module
Manufactured By:Microchip
Part Number:MA180026
The MA180026 Plug-in Module is populated with a 44-pin TQFP PIC18F46K20 MCU sample. It plugs into a PICDEM PIC18 Explorer Board (DM183032).
The PIC18F2XK20/4XK20 family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition
of high-endurance, Flash program memory. On top of these features, the PIC18F2XK20/4XK20 family introduces design enhancements that make these microcontrollers a logical choice for many highperformance, power sensitive applications.
Features
- The MA180026 Plug-in Module is populated with a 44-pin TQFP PIC18F46K20 MCU sample.
- It plugs into a PICDEM PIC18 Explorer Board (DM183032).
Features for PIC18F46K20 MCU:
- High Performance RISC CPU:
- Flexible Oscillator Structure:
- Operating Voltage Range: 1.8V to 3.6V
- Self-Programmable under Software Control
- Extreme Low-Power Management with nanoWatt XLP
- Analog-to-Digital Converter (ADC) module
- Analog Comparator module
- Voltage Reference (CVREF) module
- Up to 35 I/O pins plus 1 input-only pin
- Capture/Compare/PWM (CCP) module
- Master Synchronous Serial Port (MSSP) module
- Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module
Ships With
- PIC18F46K20 44-PIN TQFP Plug-In Module