PICtail/PICtail Plus Daughter Board for the MRF24J40MB IEEE 802.15.4, 2.4 GHz RF Transceiver Module

Manufactured By:Microchip
PICtail/PICtail Plus Daughter Board for the MRF24J40MB IEEE 802.15.4, 2.4 GHz RF Transceiver Module PICtail/PICtail Plus Daughter Board for the MRF24J40MB IEEE 802.15.4, 2.4 GHz RF Transceiver Module
PICtail/PICtail Plus Daughter Board for the MRF24J40MB IEEE 802.15.4, 2.4 GHz RF Transceiver Module
PICtail/PICtail Plus Daughter Board for the MRF24J40MB IEEE 802.15.4, 2.4 GHz RF Transceiver Module
Part Number:AC164134-2

The MRF24J40MB PICtail™/PICtail Plus Daughter Board is a demonstration and development daughter board for the MRF24J40MB IEEE 802.15.4, 2.4 GHz RF Transceiver module. 

The daughter board can plug into multiple Microchip Technology demonstration and development boards. This allows the developer to choose the microcontroller that best suits the customer’s development environment. The PICtail connector right angle header, P2, can plug into 8-bit demonstration and development boards, such as the PIC18 Explorer Board (DM183032). The PICtail Plus card edge connector, P1, can plug into Explorer 16 Development Board (DM240001).

Features

  • Based on the MRF24J40MB surface mount module
  • Compatible with the PIC18 Explorer Board (DM183022) for 8-bit microcontroller development
  • Compatible with the Explorer 16 Development Board (DM240001) for 16-bit microcontroller development
  • Targeted for ZigBee® and MiWi™ Development Environment wireless protocol applications
  • Perfect solution for low-cost, low-power complete embedded wireless PAN applications

Ships With

  • MRF24J40MB PICtail™/PICtail Plus Daughter Board

Required Tools

Accessory Tools

Documents

Downloads