Mini8100 Processor Card

Manufactured By:Embest
Mini8100 Processor Card Mini8100 Processor Card
Mini8100 Processor Card
Mini8100 Processor Card
Part Number:MINI8100

Embest Mini8100 processor card is designed specially to be the heart of your next embedded design. The tiny board integrates TI OMAP3530 processor (ARM Cortex-A8 Core ~600MHz paired with a TMS320C64x+ DSP ~430MHz). The processor card takes use of all common features of OMAP3530 and the connection between the processor card and your carrierboard is through two 1.27mm space 2*45-pin dip connectors. 16-bit data bus, I/O and all other hardware interfaces are all expanded via these two connectors. The fully expansion can be used adapted to customer requirements.

Integration of the Embest Mini8100 processor card to customer special design is fully supported by Embest technologies. Embest designed an expansion board which can fully evaluate Mini8100. The whole system is called SBC8100. Embest offers Linux 2.6.29 and WinCE6.0 BSP for this board. Embest also offers a kind of video solution device VSS3530 which is designed based on Mini8100 targeting Video output, Image Acquisition, Image Processing, Video monitoring and more other applications. Customers can leverage our experience to increase your own productivity. The optimal embedded microprocessor solution provides users with a flexible development environment based on OMAP3530 and a shortened development timeframe.

Features

  • TI OMAP3530 processor
  • 600-MHz ARM Cortex™-A8 Core
  • 430-MHz TMS320C64x+™ DSP Core
  • 256MByte DDR SDRAM, 166MHz
  • 512MByte NAND Flash
  • 12-bit Camera interface (30-pin FPC connector, support analog camera)
  • 10-pin 1.0mm pitch JTAG interface
  • 2-channel SPI
  • GPMC bus (16-bit data bus, 10-bit address bus, 4 chip-selection signals and several control signals)
  • 3-channel 5-wire UARTs
  • 1-channel ULPI (USB1 HS)
  • Audio in/out
  • 1-channel I2C
  • 2-channel McBSP (McBSP1 and McBSP3, McBSP3 is multiplex with UART2)
  • 2-channel SD/MMC: MMC1 (8-wire), MMC2 (4-wire)
  • 24-bit DSS interface
  • Dimensions: 67 x 37 mm
  • Temperature: 0 to +70 Celsius

Ships With

  • Mini8100 Processor Card

Required Tools

Accessory Tools

Documents

Downloads