Code Warrior USB TAP for ONCE DSC
Manufactured By:NXP
Part Number:CWH-UTP-ONCE-HE
The CodeWarrior USB TAP® host target interface is a feature-packed, run control tool that allows developers to save precious development time during target bring-up and debugging. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks and providing excellent visibility into, and control of, NXP on-chip debug features. With the USB TAP, you will have complete run control functionality and easy flash programming for fast downloads and convenient production testing.
The CodeWarrior USB TAP® features support for these NXP processors:
- 56800/E Hybrid
*Note: This product supports Microsoft® Windows Vista®
Features
- High-speed USB 2.0 connectivity
- Device is self-powered, requiring no external power supply
- Run-control visibility and control
- Flash memory programming
- Low voltage target support
- Fully integrated with CodeWarrior tools and supports all CodeWarrior run-control debug features
-
Gain optimal performance:
-
Split-second single-step execution
-
Fast code download to target, depending on processor and target design
-
Control and debug your software running in-target, with minimal intrusion into target operation
-
-
Use software or hardware breakpoints:
-
Crash-proof control of the target processor
-
Obtain and modify register contents
-
Display and modify memory
-
Control instruction execution
-
Run/stop/step/reset
-
-
USB 2.0 run-control emulator for target bring-up and debug providing visibility into and control of NXP on-chip debug (OCD) features using On-Chip Emulation (OnCE) communication protocol
-
Expect fast response for new processors or mask revisions support
-
Combines a powerful C/C symbolic debugger with an integrated debugging interface to take advantage of all USB TAP features
-
Debug code in ROM, RAM, and flash
-
Low-voltage processor compatible
-
Use detailed source-level trace to validate complex code execution despite cache and pre-fetch operations
Ships With
- USB TAP
- USB 2.0 Cable