Qi Sniffer V1.2

The Sniffer is a USB device that can be placed near a Qi compliant wireless charging system (TX and RX pair) and used to capture the wireless communication packets and other system operating information. The Sniffer detects, demodulates, and decodes digital bi-phase communication data of either polarity and at different baud rates. A Windows graphical user interface application displays and logs the packets and other data captured by the Sniffer.
The Qi Sniffer consists of a USB stick device and the Qi Development System application program. When the Sniffer is placed near a Qi transmitter (within 50 mm or about 2 inches), it will detect and capture wireless power interface information. The Qi Development System provides the user interface for the system and allows the captured data to be displayed and saved to a file.
Note: Existing Qi Sniffer devices can be updated to add v1.1 compatability via the latest Application Program (requires upgrade key)
Key Applications: Product Developers of Qi compliant products looking to quickly analyze and debug system operation, firmware operation, and validate timing parameters related to TX/RX detection and communication driven by the Wireless Power Consortium (WPC) specifications.
Update: The Qi Sniffer 1.2 is no longer available, support links below are archives from the Internet Archive website. If you're in the America region you may still buy the Qi Sniffer v1.3 from the Avnet America store.
Features
- Non-interfering, contactless signal acquisition
- USB-powered ( 5VDC)
- Compatible with WPC v1.0, WPC v1.1 and v1.2 devices
- Compact USB device, easy to set up and use
- Multiple pickup coils allow flexibility with positioning
- LEDs for device status and positioning assistance
- Intuitive Windows Application for real-time data display (XP, Vista, Win7)
- User defined trigger events to assist in debugging
- Packet content and timing analysis
- Data logging
- Provides decode/display of proprietary received power packet from AVID's Qi Receiver Simulator v1.1
- SYSTEM MONITORING
- TX ping frequency
- TX ping timing
- TX operating frequency
- TX field strength (relative)
- RX comm. signal strength (relative)
- RX comm. packet data
- RX comm. packet signal polarity
- RX comm. packet timing
Ships With
- USB stick device
- USB Cable
- Qi Development System CD
Top Comments