Qi Set of Foreign Objects with Spacers
The Qi Foreign Objects are WPC defined metal objects that can be placed between Qi wireless transmitters and receivers and used to evaluate the FOD operation and performance.
Product developers looking to quickly characterize and debug Qi V1.1 wireless power transmitter and receiver foreign object detection (FOD) functionality. WPC specified foreign objects with attached thermocouples are used to monitor temperature rise at the interface surface per WPC are used to monitor temperature rise at the interface surface per WPC requirements. These objects are useful for V1.1 design debugging, characterization, and Qi pre-compliance testing.
TEST MODES
- Can be used to run WPC thermal compliance tests for FOD
- Can be used to help characterize and adjust FOD detection algorithms and thresholds for V1.1 transmitters
Key Applications: Product developers looking to quickly characterize and debug Qi V1.1 wireless power transmitter and receiver foreign object detection (FOD) functionality. WPC specified foreign objects with attached thermocouples are used to monitor temperature rise at the interface surface per WPC are used to monitor temperature rise at the interface surface per WPC requirements. These objects are useful for V1.1 design debugging, characterization and Qi pre-compliance testing.
Features
- Objects are mounted in PEEK high temp plastic frames
- Objects include K-type thermocouples and connectors
- 2.0mm and 5.0mm spacers included for Qi pre-compliance testing
- Alignment fixture included for center aligning TPR5 coil holder and AVID’s FOD Receiver coil holder
- Set of four foreign objects specified by WPC V1.1
- Steel disc centered
- Aluminum ring centered
- Aluminum foil centered
- Steel disc offset
Ships With
- Qi Set of Foreign Objects with Spacers